8150VBMAB25RXN0110
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF,

Overview of 8150VBMAB25RXN0110 by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 8150VBMAB25RXN0110 by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8150VBMAB25RXN0110 by Fenghua (HK) Electronics Ltd

8150VBMAB25RXN0110
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
15 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
94 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 8150VBMAB25RXN0110
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF,
    VS

Alternate Parts for 8150VBMAB25RXN0110

This table gives cross-reference parts and alternative options found for 8150VBMAB25RXN0110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8150VBMAB25RXN0110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
450LLE15MEFCRX12.5X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, Rubycon Corporation 8150VBMAB25RXN0110 vs 450LLE15MEFCRX12.5X25
1150VBMAB25RXN011C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, Fenghua (HK) Electronics Ltd 8150VBMAB25RXN0110 vs 1150VBMAB25RXN011C
1150VBMAB25RXN111B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, Fenghua (HK) Electronics Ltd 8150VBMAB25RXN0110 vs 1150VBMAB25RXN111B
2150VBMAB25RXN211C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, Fenghua (HK) Electronics Ltd 8150VBMAB25RXN0110 vs 2150VBMAB25RXN211C
EEUED2W150B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components 8150VBMAB25RXN0110 vs EEUED2W150B
1150VBMAB25RAN211B CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8150VBMAB25RXN0110 vs 1150VBMAB25RAN211B
450BXC15MCC12.5X25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 8150VBMAB25RXN0110 vs 450BXC15MCC12.5X25
2150VBMAB25LEN711C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, Fenghua (HK) Electronics Ltd 8150VBMAB25RXN0110 vs 2150VBMAB25LEN711C
1150VBMAB25RAN311P CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8150VBMAB25RXN0110 vs 1150VBMAB25RAN311P
8150VBMAB25RAN911M CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8150VBMAB25RXN0110 vs 8150VBMAB25RAN911M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8150VBMAB25RXN0110 by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8150VBMAB25RXN0110 by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 8150VBMAB25RXN0110 would you like to use for your alert(s)?
  • Please alert me when 8150VBMAB25RXN0110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8150VBMAB25RXN0110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8150VBMAB25RXN0110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8150VBMAB25RXN0110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8150VBMAB25RXN0110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8150VBMAB25RXN0110 by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: