B43821A1336M000
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of B43821A1336M000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for B43821A1336M000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B43821A1336M000 by TDK Corporation

B43821A1336M000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
5600 mΩ
JESD-609 Code
e3
Leakage Current
0.1734 mA
Length
20 mm
Manufacturer Series
B43821
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
205 mA
Series
B43821
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
MATTE TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. B43821A1336M000
    TDK Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for B43821A1336M000

This table gives cross-reference parts and alternative options found for B43821A1336M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43821A1336M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RD2C336M10020JL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Samwha Electronics B43821A1336M000 vs RD2C336M10020JL
226G330M160XR Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, Cornell Dubilier Electronics Inc B43821A1336M000 vs 226G330M160XR
RD2C336M10020CS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Samwha Electronics B43821A1336M000 vs RD2C336M10020CS
8330MBM1020RGN4C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF Fenghua (HK) Electronics Ltd B43821A1336M000 vs 8330MBM1020RGN4C
RGA330M2CBK-1020 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, Lelon Electronics Corp B43821A1336M000 vs RGA330M2CBK-1020
RJ4-160V330MH5#-GAT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, ELNA America Inc B43821A1336M000 vs RJ4-160V330MH5#-GAT
TKP330M2CG20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, Kaimei Electronic Corp B43821A1336M000 vs TKP330M2CG20
8330MBM1020RG000 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF Fenghua (HK) Electronics Ltd B43821A1336M000 vs 8330MBM1020RG000
226G330M160EA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, Cornell Dubilier Electronics Inc B43821A1336M000 vs 226G330M160EA
RGA330M2CSA-1020 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, Lelon Electronics Corp B43821A1336M000 vs RGA330M2CSA-1020

Related Parts for B43821A1336M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43821A1336M000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43821A1336M000 by TDK Corporation

Select Manufacturer
Which Manufacturer of B43821A1336M000 would you like to use for your alert(s)?
  • Please alert me when B43821A1336M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43821A1336M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43821A1336M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43821A1336M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43821A1336M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43821A1336M000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: