Filter Your Search
1 - 2 of 2 results
|
B43821A1336M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 33 µF | 160 V | 205 mA | 20 % | 5.6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43821 | 173.4 µA | B43821 | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 20 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | ||
|
B43821A1336M000
TDK Corporation
|
Check for Price | Yes | Active | 33 µF | 160 V | 205 mA | 20 % | 5.6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43821 | 173.4 µA | B43821 | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 20 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 |