Part Details for RD2C336M10020CS by Samwha Electronics
Overview of RD2C336M10020CS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD2C336M10020CS
RD2C336M10020CS CAD Models
RD2C336M10020CS Part Data Attributes
|
RD2C336M10020CS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD2C336M10020CS
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1206 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 149 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RD2C336M10020CS
This table gives cross-reference parts and alternative options found for RD2C336M10020CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2C336M10020CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1330MBM1020RGN011M | CAP,AL2O3,33UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2C336M10020CS vs 1330MBM1020RGN011M |
1330MBM1020RGN311B | CAP,AL2O3,33UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2C336M10020CS vs 1330MBM1020RGN311B |
ESL336M160AH4EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | RD2C336M10020CS vs ESL336M160AH4EA |
226G330M160EX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | RD2C336M10020CS vs 226G330M160EX |
8330MBM1020RGN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | RD2C336M10020CS vs 8330MBM1020RGN00 |
B43851A1336M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | RD2C336M10020CS vs B43851A1336M000 |
1330MBM1020RGN011C | CAP,AL2O3,33UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2C336M10020CS vs 1330MBM1020RGN011C |
RD2C336M10020QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, | Samwha Electronics | RD2C336M10020CS vs RD2C336M10020QR |
B43821A1336M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | RD2C336M10020CS vs B43821A1336M002 |
2330MBM1020RGN911B | CAP,AL2O3,33UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2C336M10020CS vs 2330MBM1020RGN911B |