Part Details for B41851F2158M000 by TDK Corporation
Overview of B41851F2158M000 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41851F2158M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B41851F2158M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 1500uF 20% STD Leads RoHS: Compliant | 0 |
|
$0.1210 / $0.1310 | Order Now |
Part Details for B41851F2158M000
B41851F2158M000 CAD Models
B41851F2158M000 Part Data Attributes
|
B41851F2158M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41851F2158M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 310 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0945 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 525 mA | |
Series | B41851 | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B41851F2158M000
This table gives cross-reference parts and alternative options found for B41851F2158M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41851F2158M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8152LAM1016RX05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | B41851F2158M000 vs 8152LAM1016RX05C |
8152LAM1016RTN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | B41851F2158M000 vs 8152LAM1016RTN7C |
8152LAM1016RX07E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | B41851F2158M000 vs 8152LAM1016RX07E |
1152LAM1016RTN411P | CAP,AL2O3,1.5MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41851F2158M000 vs 1152LAM1016RTN411P |
8152LAM1016RXN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | B41851F2158M000 vs 8152LAM1016RXN511B |
1152LAM1016RTN7110 | CAP,AL2O3,1.5MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41851F2158M000 vs 1152LAM1016RTN7110 |
8152LAM1016RTN5E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | B41851F2158M000 vs 8152LAM1016RTN5E |
B41851F2158M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41851F2158M000 vs B41851F2158M004 |
8152LAM1016RXN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | B41851F2158M000 vs 8152LAM1016RXN711C |
8152LAM1016RXN211M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | B41851F2158M000 vs 8152LAM1016RXN211M |