Parametric results for: B41851F2158M000 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b41851f2158m000
Select parts from the table below to compare.
Compare
Compare
B41851F2158M000
TDK Epcos
Check for Price Yes Yes Active 1.5 mF 6.3 V 525 mA 20 % 310 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 94.5 µA B41851 0.3 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO MATTE TIN 5 mm WIRE 10 mm 16 mm EPCOS AG , compliant EAR99 8532.22.00.20
B41851F2158M000
TDK Corporation
Check for Price Yes Active 1.5 mF 6.3 V 525 mA 20 % 310 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 94.5 µA B41851 0.3 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO MATTE TIN 5 mm WIRE 10 mm 16 mm TDK CORP , compliant EAR99 8532.22.00.20