Part Details for 8152LAM1016RTN7C by Fenghua (HK) Electronics Ltd
Overview of 8152LAM1016RTN7C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8152LAM1016RTN7C
8152LAM1016RTN7C CAD Models
8152LAM1016RTN7C Part Data Attributes
|
8152LAM1016RTN7C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8152LAM1016RTN7C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8152LAM1016RTN7C
This table gives cross-reference parts and alternative options found for 8152LAM1016RTN7C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8152LAM1016RTN7C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8152LAM1016RT01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | 8152LAM1016RTN7C vs 8152LAM1016RT01E |
8152LAM1016RXN4N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | 8152LAM1016RTN7C vs 8152LAM1016RXN4N |
B41889A2158M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | 8152LAM1016RTN7C vs B41889A2158M008 |
2152LAM1016RXN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | 8152LAM1016RTN7C vs 2152LAM1016RXN111C |
EXR152M0JB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | 8152LAM1016RTN7C vs EXR152M0JB |
2152LAM1016RXN311B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | 8152LAM1016RTN7C vs 2152LAM1016RXN311B |
8152LAM1016RXN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | 8152LAM1016RTN7C vs 8152LAM1016RXN111M |
8152LAM1016RT00B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | 8152LAM1016RTN7C vs 8152LAM1016RT00B |
SI006M152G16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | 8152LAM1016RTN7C vs SI006M152G16 |
8152LAM1016RT01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | 8152LAM1016RTN7C vs 8152LAM1016RT01J |