Part Details for B37653K9226K062 by TDK Epcos
Overview of B37653K9226K062 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B37653K9226K062
B37653K9226K062 CAD Models
B37653K9226K062 Part Data Attributes
|
B37653K9226K062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B37653K9226K062
TDK Epcos
CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | B37653 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for B37653K9226K062
This table gives cross-reference parts and alternative options found for B37653K9226K062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37653K9226K062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC1812X5R226K16TRPF | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | B37653K9226K062 vs NMC1812X5R226K16TRPF |
NMC1812X5R225K16TRPLP3KF | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | B37653K9226K062 vs NMC1812X5R225K16TRPLP3KF |
NMC1812X5R226K16TRP10F | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP, LEAD FREE | NIC Components Corp | B37653K9226K062 vs NMC1812X5R226K16TRP10F |
1812X226K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1812, CHIP | Walsin Technology Corporation | B37653K9226K062 vs 1812X226K160CT |
EMK432BJ226KM-T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | B37653K9226K062 vs EMK432BJ226KM-T |
NMC1812X5R226K16TRP3KF | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | B37653K9226K062 vs NMC1812X5R226K16TRP3KF |
NMC1812X5R226K16TRPLP10 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP | NIC Components Corp | B37653K9226K062 vs NMC1812X5R226K16TRPLP10 |
NMC1812X5R226K16TRPLP10F | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP, LEAD FREE | NIC Components Corp | B37653K9226K062 vs NMC1812X5R226K16TRPLP10F |
NMC1812X5R225K16TRP3KF | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | B37653K9226K062 vs NMC1812X5R225K16TRP3KF |