Part Details for 1812X226K160CT by Walsin Technology Corporation
Overview of 1812X226K160CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812X226K160CT
1812X226K160CT CAD Models
1812X226K160CT Part Data Attributes
|
1812X226K160CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
1812X226K160CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1812X226K160CT
This table gives cross-reference parts and alternative options found for 1812X226K160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812X226K160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC1812X5R226K16TRPLP10F | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP, LEAD FREE | NIC Components Corp | 1812X226K160CT vs NMC1812X5R226K16TRPLP10F |
NMC1812X5R226K16TRP3KF | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | 1812X226K160CT vs NMC1812X5R226K16TRP3KF |
NMC1812X5R226K16TRPLP10 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP | NIC Components Corp | 1812X226K160CT vs NMC1812X5R226K16TRPLP10 |
B37653K9226K062 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP | TDK Epcos | 1812X226K160CT vs B37653K9226K062 |
NMC1812X5R226K16TRPF | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | 1812X226K160CT vs NMC1812X5R226K16TRPF |
NMC1812X5R226K16TRP | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP | NIC Components Corp | 1812X226K160CT vs NMC1812X5R226K16TRP |
NMC1812X5R225K16TRP3KF | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | 1812X226K160CT vs NMC1812X5R225K16TRP3KF |