Part Details for NMC1812X5R225K16TRP3KF by NIC Components Corp
Overview of NMC1812X5R225K16TRP3KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC1812X5R225K16TRP3KF
NMC1812X5R225K16TRP3KF CAD Models
NMC1812X5R225K16TRP3KF Part Data Attributes:
|
NMC1812X5R225K16TRP3KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1812X5R225K16TRP3KF
NIC Components Corp
CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | NMC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NMC1812X5R225K16TRP3KF
This table gives cross-reference parts and alternative options found for NMC1812X5R225K16TRP3KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1812X5R225K16TRP3KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC1812X5R226K16TRP3KF | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC1812X5R225K16TRP3KF vs NMC1812X5R226K16TRP3KF |
NMC1812X5R226K16TRPF | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC1812X5R225K16TRP3KF vs NMC1812X5R226K16TRPF |
EMK432BJ226KM-T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | NMC1812X5R225K16TRP3KF vs EMK432BJ226KM-T |
NMC1812X5R226K16TRP | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP | NIC Components Corp | NMC1812X5R225K16TRP3KF vs NMC1812X5R226K16TRP |
NMC1812X5R226K16TRP10 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP | NIC Components Corp | NMC1812X5R225K16TRP3KF vs NMC1812X5R226K16TRP10 |
NMC1812X5R226K16TRPLP10F | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP, LEAD FREE | NIC Components Corp | NMC1812X5R225K16TRP3KF vs NMC1812X5R226K16TRPLP10F |
B37653K9226K062 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP | TDK Epcos | NMC1812X5R225K16TRP3KF vs B37653K9226K062 |
NMC1812X5R225K16TRPLP3KF | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC1812X5R225K16TRP3KF vs NMC1812X5R225K16TRPLP3KF |
MCH433CN226KP | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP | ROHM Semiconductor | NMC1812X5R225K16TRP3KF vs MCH433CN226KP |