Part Details for B220Q-13-F by Diodes Incorporated
Overview of B220Q-13-F by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B220Q-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7641
|
Newark | Schottky Rectifier, 20V, 2A, Do-214Aa Rohs Compliant: Yes |Diodes Inc. B220Q-13-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2995 |
|
$0.1300 / $0.4370 | Buy Now |
DISTI #
31-B220Q-13-FCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 2A SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2742 In Stock |
|
$0.0913 / $0.4200 | Buy Now |
DISTI #
B220Q-13-F
|
Avnet Americas | Diode Schottky 20V 2A 2-Pin SMB T/R - Tape and Reel (Alt: B220Q-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$0.0780 / $0.0921 | Buy Now |
DISTI #
621-B220Q-13-F
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode RoHS: Compliant | 6293 |
|
$0.0910 / $0.4200 | Buy Now |
DISTI #
B220Q-13-F
|
Avnet Americas | Diode Schottky 20V 2A 2-Pin SMB T/R - Tape and Reel (Alt: B220Q-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$0.0780 / $0.0921 | Buy Now |
DISTI #
B220Q-13-F
|
TME | Diode: Schottky rectifying, SMD, 20V, 2A, SMB, reel,tape Min Qty: 5 | 0 |
|
$0.1200 / $0.1670 | RFQ |
DISTI #
B220Q-13-F
|
Avnet Asia | Diode Schottky 20V 2A 2-Pin SMB T/R (Alt: B220Q-13-F) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0679 / $0.0825 | Buy Now |
DISTI #
B220Q-13-F
|
Avnet Silica | Diode Schottky 20V 2A 2-Pin SMB T/R (Alt: B220Q-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1260 | Buy Now |
Part Details for B220Q-13-F
B220Q-13-F CAD Models
B220Q-13-F Part Data Attributes:
|
B220Q-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B220Q-13-F
Diodes Incorporated
DIODE SCHOTTKY 20V 2A SMB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for B220Q-13-F
This table gives cross-reference parts and alternative options found for B220Q-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B220Q-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS22F3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | B220Q-13-F vs SS22F3 |
SM220A-C | 2A, 20V, SILICON, RECTIFIER DIODE, SMA, 2 PIN | Secos Corporation | B220Q-13-F vs SM220A-C |
FSS22WHE3TRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | Fagor Electrónica | B220Q-13-F vs FSS22WHE3TRTB |
FS22N | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | B220Q-13-F vs FS22N |
SS22AF4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | B220Q-13-F vs SS22AF4 |
MFPS22L | Rectifier Diode, | Taitron Components Inc | B220Q-13-F vs MFPS22L |
FS22NS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | B220Q-13-F vs FS22NS |
SK22-S | Rectifier Diode, | Surge Components Inc | B220Q-13-F vs SK22-S |
CMSH2-20MTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | B220Q-13-F vs CMSH2-20MTIN/LEAD |
NRVBSS22FA | 2 A, 20 V Surface Mount Schottky Barrier Rectifiers, 3000-REEL, Automotive Qualified | onsemi | B220Q-13-F vs NRVBSS22FA |