Part Details for NRVBSS22FA by onsemi
Overview of NRVBSS22FA by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVBSS22FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8380
|
Newark | Schottky Rectifier, 20V, 2A, Sod-123Fl, Repetitive Peak Reverse Voltage:20V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Max:500Mv, Forward Surge Current:50A Rohs Compliant: Yes |Onsemi NRVBSS22FA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1050 / $0.1170 | Buy Now |
DISTI #
488-NRVBSS22FATR-ND
|
DigiKey | DIODE SCHOTTKY 20V 2A SOD123FA Min Qty: 3000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1009 / $0.1262 | Buy Now |
DISTI #
NRVBSS22FA
|
Avnet Americas | Diode Schottky 20V 2A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: NRVBSS22FA) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for NRVBSS22FA
NRVBSS22FA CAD Models
NRVBSS22FA Part Data Attributes
|
NRVBSS22FA
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVBSS22FA
onsemi
2 A, 20 V Surface Mount Schottky Barrier Rectifiers, SOD-123 FL, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 FL | |
Package Description | SOD-123FL, 2 PIN | |
Manufacturer Package Code | 425AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2020-06-22 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 400 µA | |
Reverse Recovery Time-Max | 0.01 µs | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVBSS22FA
This table gives cross-reference parts and alternative options found for NRVBSS22FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVBSS22FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FS22N | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | NRVBSS22FA vs FS22N |
SS22LHR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, SMA, 2 PIN | NRVBSS22FA vs SS22LHR3G |
MBRX220 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | NRVBSS22FA vs MBRX220 |
SS22 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | NRVBSS22FA vs SS22 |
SS22A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | NRVBSS22FA vs SS22A |
SS22A | HY Electronic Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, SMA, 2 PIN | NRVBSS22FA vs SS22A |
SS22LHMHG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, SMA, 2 PIN | NRVBSS22FA vs SS22LHMHG |
SR22L-CA2F-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | NRVBSS22FA vs SR22L-CA2F-R |
B220H | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | NRVBSS22FA vs B220H |
SK22 | Galaxy Microelectronics | Check for Price | Rectifier Diode, Schottky, 1 Element, 2A, 20V V(RRM), | NRVBSS22FA vs SK22 |