Part Details for SK22-S by Surge Components Inc
Overview of SK22-S by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2202-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 7A 400Mohm To-220Fm | |
2SK2225-80-E#T2 | Renesas Electronics Corporation | Nch Single Power MOSFET 1500V 2A 12000mOhm TO-3PFP | |
2SK2225-E | Renesas Electronics Corporation | Nch Single Power Mosfet 1500V 2A Mohm To-3Pfm |
Part Details for SK22-S
SK22-S CAD Models
SK22-S Part Data Attributes
|
SK22-S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SK22-S
Surge Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SK22-S
This table gives cross-reference parts and alternative options found for SK22-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK22-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR22G-SMB-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SK22-S vs SR22G-SMB-R |
SL22F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SK22-S vs SL22F |
LSL22 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SK22-S vs LSL22 |
CMSH2-20PBFREE | Rectifier Diode, | Central Semiconductor Corp | SK22-S vs CMSH2-20PBFREE |
SR22G-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SK22-S vs SR22G-SMA-R |
SS22LHM2G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SK22-S vs SS22LHM2G |
SR22L-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SK22-S vs SR22L-SMA-R |
SS22-XX-TR30 | Rectifier Diode, | Taitron Components Inc | SK22-S vs SS22-XX-TR30 |
FS22WHE3TRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | Fagor Electrónica | SK22-S vs FS22WHE3TRTB |
SSM22GP-A | Rectifier Diode, | CHENMKO Enterprise Co Ltd | SK22-S vs SSM22GP-A |