Part Details for B1A1 by Edal Industries Inc
Overview of B1A1 by Edal Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for B1A1
B1A1 CAD Models
B1A1 Part Data Attributes:
|
B1A1
Edal Industries Inc
Buy Now
Datasheet
|
Compare Parts:
B1A1
Edal Industries Inc
Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAL INDUSTRIES INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for B1A1
This table gives cross-reference parts and alternative options found for B1A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B1A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB520S-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC, SOD-523, SMT-2 | Tak Cheong Electronics (Holdings) Co Ltd | B1A1 vs RB520S-40 |
1SS181TE85R | DIODE 0.1 A, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | B1A1 vs 1SS181TE85R |
RLS140TE-15 | Rectifier Diode, 1 Element, 0.12A, 55V V(RRM), Silicon, | ROHM Semiconductor | B1A1 vs RLS140TE-15 |
BAV99W | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | B1A1 vs BAV99W |
BAV99 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Vishay Intertechnologies | B1A1 vs BAV99 |
NRVB130T1G | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | B1A1 vs NRVB130T1G |
1N5616HR | Rectifier Diode, 1 Element, 1A, Silicon, | Bkc Semiconductors Inc | B1A1 vs 1N5616HR |
FE1F | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC, DO-204AC, 2 PIN | Diotec Semiconductor AG | B1A1 vs FE1F |
1S2836-L | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, SC-59, 3 PIN | NEC Electronics America Inc | B1A1 vs 1S2836-L |
1SS307TE85R | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | B1A1 vs 1SS307TE85R |