Part Details for B0357-B by Coilcraft Inc
Overview of B0357-B by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0357-BLB | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT | |
B0357-BLD | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT | |
B0357- | Coilcraft Inc | Transformer, planar, for NSC LM5025/5034, SMT, RoHS |
Part Details for B0357-B
B0357-B CAD Models
B0357-B Part Data Attributes
|
B0357-B
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
B0357-B
Coilcraft Inc
SMPS Transformer, 100W
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | DESIGNED FOR USE WITH NATIONAL SEMICONDUCTORS LM5110 AND LM5025 | |
Height | 9.14 mm | |
Length | 23.37 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 3.3 V | |
Packing Method | TAPE & REEL | |
Power Rating | 100 W | |
Primary Inductance | 320 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 20.57 mm |