Filter Your Search
1 - 3 of 3 results
|
B0357-BLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 12:2 | 1.5 kV | 320 µH | PULSE TRANSFORMER | GATE DRIVE | 1 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 9.14 mm | 23.37 mm | 20.57 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | |||||||
|
B0357-BLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | 12:2 | 1.5 kV | 320 µH | PULSE TRANSFORMER | GATE DRIVE | 1 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 9.14 mm | 23.37 mm | 20.57 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | |||||||
|
B0357-B
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 100 W | 3.3 V | 320 µH | SMPS TRANSFORMER | DESIGNED FOR USE WITH NATIONAL SEMICONDUCTORS LM5110 AND LM5025 | 1 | 1 | 85 °C | -40 °C | CHASSIS MOUNT | TAPE & REEL | NO | 9.14 mm | 23.37 mm | 20.57 mm | COILCRAFT INC | compliant | EAR99 |