Part Details for AZH2231 by Panasonic Electronic Components
Overview of AZH2231 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for AZH2231
AZH2231 CAD Models
AZH2231 Part Data Attributes
|
AZH2231
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AZH2231
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 4.5mm, Connector Terminal, Push Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.5 mm | |
Actuator Type | PUSH PLUNGER | |
Body Breadth | 18 mm | |
Body Height | 32.9 mm | |
Body Length or Diameter | 44.5 mm | |
Electrical Life | 500000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 11.8 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Pre-Travel-Max | 1.5 mm | |
Sealing | IP60; IP64; IP65; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | CONNECTOR |