Filter Your Search
1 - 3 of 3 results
|
AZH2231F
Panasonic Electronic Components
|
Check for Price | Yes | Active | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PUSH PLUNGER | 11.8 N | 1.5 mm | e4 | -10 °C | 80 °C | PANEL MOUNT | 4.5 mm | IP60; IP64; IP65; IP67 | NO | Gold (Au) | CONNECTOR | 18 mm | 32.9 mm | 44.5 mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
AZH2231CE
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PUSH PLUNGER | 11.8 N | 1.5 mm | e4 | -10 °C | 80 °C | PANEL MOUNT | 4.5 mm | IP60; IP64; IP65; IP67 | NO | Gold (Au) | CONNECTOR | 18 mm | 32.9 mm | 44.5 mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
AZH2231
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PUSH PLUNGER | 11.8 N | 1.5 mm | e4 | -10 °C | 80 °C | PANEL MOUNT | 4.5 mm | IP60; IP64; IP65; IP67 | NO | Gold (Au) | CONNECTOR | 18 mm | 32.9 mm | 44.5 mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |