Part Details for AZD1002 by Panasonic Electronic Components
Overview of AZD1002 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZD1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C5894
|
Newark | Roller Plunger Forced Contact Limit Switch Rohs Compliant: Yes |Panasonic AZD1002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for AZD1002
AZD1002 CAD Models
AZD1002 Part Data Attributes
|
AZD1002
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AZD1002
Panasonic Electronic Components
Snap Acting/Limit Switch, SPST, Momentary, 5A, 24VDC, 6mm, Screw Terminal, Roller Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 6 mm | |
Actuator Type | ROLLER PLUNGER | |
Body Breadth | 30 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 30 mm | |
Contact (AC) Max Rating R Load | 6A@380VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@24VDC | |
Contact Voltage(AC)-Max | 380 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 150000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.37 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Pre-Travel-Max | 2 mm | |
Sealing | IP60; IP64; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
Alternate Parts for AZD1002
This table gives cross-reference parts and alternative options found for AZD1002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZD1002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZD1002F | Snap Acting/Limit Switch, SPST, Momentary, 5A, 24VDC, 6mm, Screw Terminal, Roller Plunger Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | AZD1002 vs AZD1002F |
AZD1052 | Snap Acting/Limit Switch, SPST, Momentary, 5A, 24VDC, 6mm, Screw Terminal, Roller Plunger Actuator, Panel Mount | Panasonic Electronic Components | AZD1002 vs AZD1052 |