Filter Your Search
1 - 2 of 2 results
|
AZD1002F
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 5 A | 24 V | 150000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER PLUNGER | 6A@380VAC | 5A@24VDC | 6 A | 380 V | 6.37 N | 2 mm | -30 °C | 80 °C | PANEL MOUNT | 6 mm | IP60; IP64; IP67 | NO | SCREW | 30 mm | 60 mm | 30 mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
AZD1002
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 5 A | 24 V | 150000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER PLUNGER | 6A@380VAC | 5A@24VDC | 6 A | 380 V | 6.37 N | 2 mm | -30 °C | 80 °C | PANEL MOUNT | 6 mm | IP60; IP64; IP67 | NO | SCREW | 30 mm | 60 mm | 30 mm | PANASONIC CORP | compliant | EAR99 | 8536.50.70.00 |