AX1000-1FG676M
Description: Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 763MHz, 18144-Cell, CMOS, PBGA676, 1 MM PITCH, FBGA-676

Overview of AX1000-1FG676M by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AX1000-1FG676M by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AX1000-1FG676M by Microsemi Corporation

AX1000-1FG676M
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
BGA, BGA676,26X26,40
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microsemi Corporation
Additional Feature
1000000 SYSTEM GATES AVAILABLE
Clock Frequency-Max
763 MHz
Combinatorial Delay of a CLB-Max
0.84 ns
JESD-30 Code
S-PBGA-B676
JESD-609 Code
e0
Length
27 mm
Moisture Sensitivity Level
3
Number of CLBs
12096
Number of Equivalent Gates
1000000
Number of Inputs
516
Number of Logic Cells
18144
Number of Outputs
516
Number of Terminals
676
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
12096 CLBS, 1000000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA676,26X26,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.44 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
27 mm
Want to compare parts?
  1. AX1000-1FG676M
    Microsemi Corporation
    Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 763MHz, 18144-Cell, CMOS, PBGA676, 1 MM PITCH, FBGA-676
    VS

Alternate Parts for AX1000-1FG676M

This table gives cross-reference parts and alternative options found for AX1000-1FG676M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX1000-1FG676M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AX1000-1FGG676M Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 763MHz, 18144-Cell, CMOS, PBGA676, 1 MM PITCH, ROHS COMPLIANT, FBGA-676 Microsemi Corporation AX1000-1FG676M vs AX1000-1FGG676M
AX1000-1FG676 Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 763MHz, 18144-Cell, CMOS, PBGA676, 1 MM PITCH, FBGA-676 Microsemi Corporation AX1000-1FG676M vs AX1000-1FG676
AX1000-1FGG676I Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 763MHz, 18144-Cell, CMOS, PBGA676 Microchip Technology Inc AX1000-1FG676M vs AX1000-1FGG676I
AX1000-1FGG676 Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 763MHz, 18144-Cell, CMOS, PBGA676, 1 MM PITCH, ROHS COMPLIANT, FBGA-676 Microsemi Corporation AX1000-1FG676M vs AX1000-1FGG676
AX1000-1FG676M Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 763MHz, 18144-Cell, CMOS, PBGA676 Microchip Technology Inc AX1000-1FG676M vs AX1000-1FG676M
AX1000-1FGG676M Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 763MHz, 18144-Cell, CMOS, PBGA676 Microchip Technology Inc AX1000-1FG676M vs AX1000-1FGG676M
Part Number Description Manufacturer Compare
AX1000-1FGG676I Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 763MHz, 18144-Cell, CMOS, PBGA676 Microchip Technology Inc AX1000-1FG676M vs AX1000-1FGG676I
AX1000-FG676M Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 649MHz, 18144-Cell, CMOS, PBGA676 Microchip Technology Inc AX1000-1FG676M vs AX1000-FG676M
AX1000-2FGG676 Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 870MHz, 18144-Cell, CMOS, PBGA676 Microchip Technology Inc AX1000-1FG676M vs AX1000-2FGG676
AX1000-FGG676 Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 649MHz, 18144-Cell, CMOS, PBGA676 Microchip Technology Inc AX1000-1FG676M vs AX1000-FGG676
AX1000-1FGG676M Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 763MHz, 18144-Cell, CMOS, PBGA676 Microchip Technology Inc AX1000-1FG676M vs AX1000-1FGG676M
AX1000-FG676 Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 649MHz, 18144-Cell, CMOS, PBGA676 Microchip Technology Inc AX1000-1FG676M vs AX1000-FG676
AX1000-FGG676I Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 649MHz, 18144-Cell, CMOS, PBGA676 Microchip Technology Inc AX1000-1FG676M vs AX1000-FGG676I
AX1000-1FGG676 Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 763MHz, 18144-Cell, CMOS, PBGA676 Microchip Technology Inc AX1000-1FG676M vs AX1000-1FGG676
AX1000-FGG676M Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 649MHz, 18144-Cell, CMOS, PBGA676 Microchip Technology Inc AX1000-1FG676M vs AX1000-FGG676M
AX1000-2FG676I Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 870MHz, 18144-Cell, CMOS, PBGA676 Microchip Technology Inc AX1000-1FG676M vs AX1000-2FG676I

Related Parts for AX1000-1FG676M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AX1000-1FG676M by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AX1000-1FG676M by Microsemi Corporation

Select Manufacturer
Which Manufacturer of AX1000-1FG676M would you like to use for your alert(s)?
  • Please alert me when AX1000-1FG676M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AX1000-1FG676M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AX1000-1FG676M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AX1000-1FG676M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AX1000-1FG676M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AX1000-1FG676M by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: