There are no models available for this part yet.
Overview of AX1000-1FGG676I by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AX1000-1FGG676I by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ1622
|
Newark | Axcelerator Fpga, 1000K System Gates 676 Pbga 27X27X2.44Mm Tray Rohs Compliant: Yes |Microchip AX1000-1FGG676I RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$928.5900 / $1,033.2300 | Buy Now | |
DISTI #
AX1000-1FGG676I-ND
|
DigiKey | IC FPGA 418 I/O 676FBGA Min Qty: 40 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,033.2323 | Buy Now | |
DISTI #
AX1000-1FGG676I
|
Avnet Americas | FPGA Axcelerator Family 612K Gates 12096 Cells 763MHz 0.15um (CMOS) Technology 1.5V 676-Pin FBGA - Trays (Alt: AX1000-1FGG676I) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$928.5900 / $1,047.9900 | Buy Now | |
DISTI #
494-AX1000-1FGG676I
|
Mouser Electronics | FPGA - Field Programmable Gate Array Axcelerator FPGA, 1000K System Gates RoHS: Compliant | 0 |
|
$1,033.2300 | Order Now | |
DISTI #
AX1000-1FGG676I
|
Microchip Technology Inc | Axcelerator FPGA, 1000K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$655.0000 / $1,047.9900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$1,222.6500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$929.8000 / $2,728.9500 | Buy Now | ||
NAC | AX1000-1FGG676I LEAD FREE RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$916.9900 / $978.1200 | Buy Now | ||
DISTI #
AX1000-1FGG676I
|
Avnet Silica | (Alt: AX1000-1FGG676I) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
AX1000-1FGG676I
|
EBV Elektronik | (Alt: AX1000-1FGG676I) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for AX1000-1FGG676I by Microchip Technology Inc
Part Data Attributes for AX1000-1FGG676I by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
1 MM PITCH, ROHS COMPLIANT, FBGA-676
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
1000000 SYSTEM GATES AVAILABLE
|
Clock Frequency-Max
|
763 MHz
|
Combinatorial Delay of a CLB-Max
|
0.84 ns
|
JESD-30 Code
|
S-PBGA-B676
|
JESD-609 Code
|
e1
|
Length
|
27 mm
|
Moisture Sensitivity Level
|
3
|
Number of CLBs
|
12096
|
Number of Equivalent Gates
|
1000000
|
Number of Inputs
|
516
|
Number of Logic Cells
|
18144
|
Number of Outputs
|
516
|
Number of Terminals
|
676
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
12096 CLBS, 1000000 GATES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA676,26X26,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Packing Method
|
TRAY
|
Peak Reflow Temperature (Cel)
|
250
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.44 mm
|
Supply Voltage-Max
|
1.575 V
|
Supply Voltage-Min
|
1.425 V
|
Supply Voltage-Nom
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
27 mm
|
Alternate Parts for AX1000-1FGG676I
This table gives cross-reference parts and alternative options found for AX1000-1FGG676I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX1000-1FGG676I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX1000-1FGG676M | Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 763MHz, 18144-Cell, CMOS, PBGA676, 1 MM PITCH, ROHS COMPLIANT, FBGA-676 | Microsemi Corporation | AX1000-1FGG676I vs AX1000-1FGG676M |
AX1000-1FG676 | Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 763MHz, 18144-Cell, CMOS, PBGA676, 1 MM PITCH, FBGA-676 | Microsemi Corporation | AX1000-1FGG676I vs AX1000-1FG676 |
AX1000-1FGG676 | Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 763MHz, 18144-Cell, CMOS, PBGA676, 1 MM PITCH, ROHS COMPLIANT, FBGA-676 | Microsemi Corporation | AX1000-1FGG676I vs AX1000-1FGG676 |
AX1000-1FG676M | Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 763MHz, 18144-Cell, CMOS, PBGA676 | Microchip Technology Inc | AX1000-1FGG676I vs AX1000-1FG676M |
AX1000-1FGG676M | Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 763MHz, 18144-Cell, CMOS, PBGA676 | Microchip Technology Inc | AX1000-1FGG676I vs AX1000-1FGG676M |
Related Parts for AX1000-1FGG676I
-
AX1000-1FGG676Field Programmable Gate Arrays
-
ATSAM4S16CA-AUMicrocontrollers
-
S-8521F18MC-BPDT2GSwitching Regulator or Controllers
-
AT17LV256-10NUEEPROMs
-
AZ1117CR2-ADJTRG1Linear Regulator ICs
-
ADA4927-1YCPZ-R2Line Driver or Receivers
-
B190BE-13Rectifier Diodes
-
B2405D-1WR2Power Supply Modules
-
EM351-RTROther Telecom ICs