AX1000-1FG676M vs AX1000-2FGG676 feature comparison

AX1000-1FG676M Microsemi Corporation

Buy Now Datasheet

AX1000-2FGG676 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description BGA, BGA676,26X26,40 1 MM PITCH, ROHS COMPLIANT, FBGA-676
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microsemi Corporation
Additional Feature 1000000 SYSTEM GATES AVAILABLE 1000000 SYSTEM GATES AVAILABLE
Clock Frequency-Max 763 MHz 870 MHz
Combinatorial Delay of a CLB-Max 0.84 ns 0.74 ns
JESD-30 Code S-PBGA-B676 S-PBGA-B676
JESD-609 Code e0 e1
Length 27 mm 27 mm
Moisture Sensitivity Level 3 3
Number of CLBs 12096 12096
Number of Equivalent Gates 1000000 1000000
Number of Inputs 516 516
Number of Logic Cells 18144 18144
Number of Outputs 516 516
Number of Terminals 676 676
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 12096 CLBS, 1000000 GATES 12096 CLBS, 1000000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA676,26X26,40 BGA676,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 2.44 mm 2.44 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 27 mm 27 mm
Base Number Matches 2 3
Factory Lead Time 12 Weeks
Packing Method TRAY
Peak Reflow Temperature (Cel) 250
Time@Peak Reflow Temperature-Max (s) 30

Compare AX1000-1FG676M with alternatives

Compare AX1000-2FGG676 with alternatives