AUIPS6121R
Description: Buffer/Inverter Based Peripheral Driver,

Overview of AUIPS6121R by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for AUIPS6121R by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AUIPS6121R by Infineon Technologies AG

AUIPS6121R
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
DPAK-5/4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in Protections
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PSSO-G4
Length
6.54 mm
Number of Functions
1
Number of Terminals
4
Output Current Flow Direction
SINK
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
AEC-Q100
Seated Height-Max
2.39 mm
Supply Voltage-Max
35 V
Supply Voltage-Min
5.8 V
Supply Voltage-Nom
6 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
1.14 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time
250 µs
Turn-on Time
150 µs
Width
6.095 mm
Want to compare parts?
  1. AUIPS6121R
    Infineon Technologies AG
    Buffer/Inverter Based Peripheral Driver,
    VS

Related Parts for AUIPS6121R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AUIPS6121R by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AUIPS6121R by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of AUIPS6121R would you like to use for your alert(s)?
  • Please alert me when AUIPS6121R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AUIPS6121R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AUIPS6121R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AUIPS6121R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AUIPS6121R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AUIPS6121R by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: