Filter Your Search
1 - 4 of 4 results
|
AUIPS6121RTRL
International Rectifier
|
Check for Price | Transferred | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
AUIPS6121RTRL
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 6 V | 250 µs | 150 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 35 V | 5.8 V | YES | R-PSSO-G4 | 2 | AEC-Q100 | 4 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.14 mm | SINGLE | 6.54 mm | 2.39 mm | 6.095 mm | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | DPAK-5/4 | Infineon | ||||
|
AUIPS6121R
International Rectifier
|
Check for Price | Transferred | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
AUIPS6121R
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 6 V | 250 µs | 150 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 35 V | 5.8 V | YES | R-PSSO-G4 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.14 mm | SINGLE | 6.54 mm | 2.39 mm | 6.095 mm | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | DPAK-5/4 |