Programmable Logic
ATV2500L-30LM/883
Atmel Corporation
Description: UV PLD, 30ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44

Overview of ATV2500L-30LM/883 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ATV2500L-30LM/883 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATV2500L-30LM/883 by Atmel Corporation

ATV2500L-30LM/883
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
LCC
Package Description
WQCCN, LCC44,.65SQ
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
24 MACROCELLS
Clock Frequency-Max
33 MHz
In-System Programmable
NO
JESD-30 Code
S-CQCC-N44
JESD-609 Code
e0
JTAG BST
NO
Length
16.51 mm
Number of Dedicated Inputs
14
Number of I/O Lines
24
Number of Macro Cells
24
Number of Terminals
44
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
14 DEDICATED INPUTS, 24 I/O
Output Function
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
WQCCN
Package Equivalence Code
LCC44,.65SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER, WINDOW
Programmable Logic Type
UV PLD
Propagation Delay
30 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
3.05 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.51 mm
Want to compare parts?
  1. ATV2500L-30LM/883
    Atmel Corporation
    UV PLD, 30ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44
    VS

Alternate Parts for ATV2500L-30LM/883

This table gives cross-reference parts and alternative options found for ATV2500L-30LM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATV2500L-30LM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATV2500H-35LI UV PLD, 35ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation ATV2500L-30LM/883 vs ATV2500H-35LI
ATV2500H-35LC UV PLD, 35ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation ATV2500L-30LM/883 vs ATV2500H-35LC
5962-9154507MXA UV PLD, 30ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 QP Semiconductor ATV2500L-30LM/883 vs 5962-9154507MXA
5962-9154506MXX UV PLD, 25ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 QP Semiconductor ATV2500L-30LM/883 vs 5962-9154506MXX
ATV2500H-25LI UV PLD, 25ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation ATV2500L-30LM/883 vs ATV2500H-25LI
5962-9154503MXX UV PLD, 30ns, CMOS, CQCC44 QP Semiconductor ATV2500L-30LM/883 vs 5962-9154503MXX
5962-9154507MXX UV PLD, 30ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 QP Semiconductor ATV2500L-30LM/883 vs 5962-9154507MXX
ATV2500H-30LM/883 UV PLD, 30ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation ATV2500L-30LM/883 vs ATV2500H-30LM/883
ATV2500H-25LC UV PLD, 25ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation ATV2500L-30LM/883 vs ATV2500H-25LC
5962-9154503MXA UV PLD, 30ns, CMOS, CQCC44 QP Semiconductor ATV2500L-30LM/883 vs 5962-9154503MXA
Part Number Description Manufacturer Compare
ATV2500BL-20LM UV PLD, 20ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation ATV2500L-30LM/883 vs ATV2500BL-20LM
ATF2500CQ-25GC EE PLD, 25ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, CERDIP-40 Atmel Corporation ATV2500L-30LM/883 vs ATF2500CQ-25GC
ATV2500L-40DM UV PLD, 40ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Atmel Corporation ATV2500L-30LM/883 vs ATV2500L-40DM
ATF2500CQ-20PC EE PLD, 20ns, 24-Cell, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Atmel Corporation ATV2500L-30LM/883 vs ATF2500CQ-20PC
ATF2500CQ-20NM/883 EE PLD, 20ns, 24-Cell, CMOS, CQCC44, 0.600 INCH, CERAMIC, LCC-44 Atmel Corporation ATV2500L-30LM/883 vs ATF2500CQ-20NM/883
ATV2500BVL-25KC UV PLD, 25ns, CMOS, CQCC44, WINDOWED, CERAMIC, JLCC-44 Atmel Corporation ATV2500L-30LM/883 vs ATV2500BVL-25KC
ATV2500L-35LI UV PLD, 35ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation ATV2500L-30LM/883 vs ATV2500L-35LI
ATV2500H-35JC OT PLD, 35ns, 24-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation ATV2500L-30LM/883 vs ATV2500H-35JC
ATV2500H-30KI UV PLD, 30ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, JLCC-44 Atmel Corporation ATV2500L-30LM/883 vs ATV2500H-30KI
ATF2500C-15JL EE PLD, 15ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation ATV2500L-30LM/883 vs ATF2500C-15JL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATV2500L-30LM/883 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATV2500L-30LM/883 by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATV2500L-30LM/883 would you like to use for your alert(s)?
  • Please alert me when ATV2500L-30LM/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATV2500L-30LM/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATV2500L-30LM/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATV2500L-30LM/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATV2500L-30LM/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATV2500L-30LM/883 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: