Part Details for ATV2500H-25LC by Atmel Corporation
Overview of ATV2500H-25LC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE512S32-25LC | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS, PQFP128 | |
TE502S08-25LC | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS | |
CST1-125LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:125, ROHS COMPLIANT |
Part Details for ATV2500H-25LC
ATV2500H-25LC CAD Models
ATV2500H-25LC Part Data Attributes
|
ATV2500H-25LC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATV2500H-25LC
Atmel Corporation
UV PLD, 25ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LCC | |
Package Description | WQCCN, LCC44,.65SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 24 MACROCELLS | |
Clock Frequency-Max | 40 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-CQCC-N44 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 16.51 mm | |
Number of Dedicated Inputs | 14 | |
Number of I/O Lines | 24 | |
Number of Macro Cells | 24 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 14 DEDICATED INPUTS, 24 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Equivalence Code | LCC44,.65SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm |
Alternate Parts for ATV2500H-25LC
This table gives cross-reference parts and alternative options found for ATV2500H-25LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATV2500H-25LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATV2500BQL-30LM | UV PLD, 30ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | ATV2500H-25LC vs ATV2500BQL-30LM |
ATV2500H-25LI | UV PLD, 25ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | ATV2500H-25LC vs ATV2500H-25LI |
ATV2500L-30LM/883 | UV PLD, 30ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | ATV2500H-25LC vs ATV2500L-30LM/883 |
5962-9154507MXA | UV PLD, 30ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | QP Semiconductor | ATV2500H-25LC vs 5962-9154507MXA |
5962-9154506MXA | UV PLD, 25ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | QP Semiconductor | ATV2500H-25LC vs 5962-9154506MXA |
5962-9154503MXX | UV PLD, 30ns, CMOS, CQCC44 | QP Semiconductor | ATV2500H-25LC vs 5962-9154503MXX |
ATV2500H-30LC | UV PLD, 30ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | ATV2500H-25LC vs ATV2500H-30LC |
ATV2500H-35LI | UV PLD, 35ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | ATV2500H-25LC vs ATV2500H-35LI |
5962-9154507MXX | UV PLD, 30ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | QP Semiconductor | ATV2500H-25LC vs 5962-9154507MXX |
ATV2500L-30LM | UV PLD, 30ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | ATV2500H-25LC vs ATV2500L-30LM |