Part Details for 5962-9154507MXA by QP Semiconductor
Overview of 5962-9154507MXA by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9154507MXA
5962-9154507MXA CAD Models
5962-9154507MXA Part Data Attributes:
|
5962-9154507MXA
QP Semiconductor
Buy Now
|
Compare Parts:
5962-9154507MXA
QP Semiconductor
UV PLD, 30ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Part Package Code | LCC | |
Package Description | WQCCN, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Clock Frequency-Max | 23 MHz | |
JESD-30 Code | S-CQCC-N44 | |
JESD-609 Code | e0 | |
Length | 16.55 mm | |
Number of Dedicated Inputs | 13 | |
Number of I/O Lines | 24 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 13 DEDICATED INPUTS, 24 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 30 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.55 mm |
Alternate Parts for 5962-9154507MXA
This table gives cross-reference parts and alternative options found for 5962-9154507MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9154507MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATV2500H-30LI | UV PLD, 30ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | 5962-9154507MXA vs ATV2500H-30LI |
ATV2500BQL-30LM | UV PLD, 30ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | 5962-9154507MXA vs ATV2500BQL-30LM |
ATV2500L-30LI | UV PLD, 30ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | 5962-9154507MXA vs ATV2500L-30LI |
ATV2500H-30LC | UV PLD, 30ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | 5962-9154507MXA vs ATV2500H-30LC |
ATV2500L-30LM | UV PLD, 30ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | 5962-9154507MXA vs ATV2500L-30LM |
ATV2500H-25LM | UV PLD, 25ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | 5962-9154507MXA vs ATV2500H-25LM |
ATV2500H-30LM/883 | UV PLD, 30ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | 5962-9154507MXA vs ATV2500H-30LM/883 |
ATV2500H-35LI | UV PLD, 35ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | 5962-9154507MXA vs ATV2500H-35LI |
ATV2500H-25LI | UV PLD, 25ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | 5962-9154507MXA vs ATV2500H-25LI |
ATV2500H-35LC | UV PLD, 35ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | 5962-9154507MXA vs ATV2500H-35LC |