Part Details for ATF750C-10PC by Atmel Corporation
Overview of ATF750C-10PC by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Price & Stock for ATF750C-10PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EE PLD, 10 ns, PDIP24 | 10 |
|
Buy Now | |
|
Quest Components | EE PLD, 10 ns, PDIP24 | 400 |
|
$4.8510 / $8.8200 | Buy Now |
Part Details for ATF750C-10PC
ATF750C-10PC CAD Models
ATF750C-10PC Part Data Attributes:
|
ATF750C-10PC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF750C-10PC
Atmel Corporation
EE PLD, 10ns, 10-Cell, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NO | |
Clock Frequency-Max | 83 MHz | |
In-System Programmable | NO | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 31.877 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Macro Cells | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ATF750C-10PC
This table gives cross-reference parts and alternative options found for ATF750C-10PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF750C-10PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8872608LA | UV PLD, 10ns, CMOS, CDIP24, CERAMIC, DIP-24 | QP Semiconductor | ATF750C-10PC vs 5962-8872608LA |
PEEL22CV10API-10L | EE PLD, 10ns, CMOS, PDIP24, 0.300 INCH, LEAD FREE, PLASTIC, DIP-24 | Diodes Incorporated | ATF750C-10PC vs PEEL22CV10API-10L |
ATF750C-10PL | EE PLD, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | ATF750C-10PC vs ATF750C-10PL |
PEEL22CV10AP-10 | EE PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Circuit Technology Corp | ATF750C-10PC vs PEEL22CV10AP-10 |
PEEL22CV10API-10 | EE PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Circuit Technology Corp | ATF750C-10PC vs PEEL22CV10API-10 |
ATF750C-10PI | EE PLD, 10ns, 10-Cell, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | ATF750C-10PC vs ATF750C-10PI |
ATV750B-10DC | UV PLD, 10ns, 10-Cell, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | ATF750C-10PC vs ATV750B-10DC |
5962-8872608LX | UV PLD, 10ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | ATF750C-10PC vs 5962-8872608LX |
PEEL22CV10AP-10L | EE PLD, 10ns, CMOS, PDIP24, 0.300 INCH, LEAD FREE, PLASTIC, DIP-24 | Integrated Circuit Technology Corp | ATF750C-10PC vs PEEL22CV10AP-10L |
PEEL22CV10API-10 | EE PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Diodes Incorporated | ATF750C-10PC vs PEEL22CV10API-10 |