Part Details for ATF750C-10XU by Microchip Technology Inc
Overview of ATF750C-10XU by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for ATF750C-10XU
ATF750C-10XU CAD Models
ATF750C-10XU Part Data Attributes
|
ATF750C-10XU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF750C-10XU
Microchip Technology Inc
EE PLD, 10ns, CMOS, PDSO24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4.40 MM, GREEN, PLASTIC, MO-153AD, TSSOP-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NO | |
Clock Frequency-Max | 83 MHz | |
In-System Programmable | NO | |
JESD-30 Code | R-PDSO-G24 | |
JTAG BST | NO | |
Length | 7.8 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Macro Cells | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ATF750C-10XU
This table gives cross-reference parts and alternative options found for ATF750C-10XU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF750C-10XU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0720101MLA | EE PLD, 10ns, CMOS, CDIP24 | Microchip Technology Inc | ATF750C-10XU vs 5962-0720101MLA |
ATF750C-10JC | EE PLD, 10ns, 10-Cell, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | ATF750C-10XU vs ATF750C-10JC |
ATF750C-10JL | EE PLD, 10ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | ATF750C-10XU vs ATF750C-10JL |
5962-0720101MLA | EE PLD, 10ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | e2v technologies | ATF750C-10XU vs 5962-0720101MLA |
ATF750C-10JJ | EE PLD, 10ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | ATF750C-10XU vs ATF750C-10JJ |
5962-0720101MLX | EE PLD, 10ns, CMOS, CDIP24 | Microchip Technology Inc | ATF750C-10XU vs 5962-0720101MLX |
GAL22V10D-10LJN | EE PLD, 10ns, PAL-Type, CMOS, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | ATF750C-10XU vs GAL22V10D-10LJN |
GAL22V10D-10LJI | EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | ATF750C-10XU vs GAL22V10D-10LJI |
ATF750C-10SI | EE PLD, 10ns, 10-Cell, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | ATF750C-10XU vs ATF750C-10SI |
5962-0720101MLA | EE PLD, 10ns, 10-Cell, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Atmel Corporation | ATF750C-10XU vs 5962-0720101MLA |