Part Details for AT90USB1287-16MU by Atmel Corporation
Overview of AT90USB1287-16MU by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT90USB1287-16MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 260 |
|
RFQ | ||
|
Chip1Cloud | Microcontroller with 64/128K Bytes of ISP Flash and USB Controller | 10700 |
|
RFQ |
Part Details for AT90USB1287-16MU
AT90USB1287-16MU CAD Models
AT90USB1287-16MU Part Data Attributes:
|
AT90USB1287-16MU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT90USB1287-16MU
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, MO-220, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC64,.35SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 16 | |
Ram | 8 | |
Flash Memory | 128 | |
Can | 0 | |
Adc Channels | 8 | |
Adc Resolution | 10 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT90USB1287-16MU
This table gives cross-reference parts and alternative options found for AT90USB1287-16MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90USB1287-16MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT90USB646-MU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC64, 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VMMD-3, QFN-64 | Atmel Corporation | AT90USB1287-16MU vs AT90USB646-MU |
AT90USB1286-16MUR | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS | Microchip Technology Inc | AT90USB1287-16MU vs AT90USB1286-16MUR |
AT32UC3A364-CTUT | RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PBGA144, 11 X 11 MM, 0.80 MM PITCH, TFBGA-144 | Atmel Corporation | AT90USB1287-16MU vs AT32UC3A364-CTUT |
AT32UC3A364-CTUR | RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PBGA144, 11 X 11 MM, 0.80 MM PITCH, TFBGA-144 | Atmel Corporation | AT90USB1287-16MU vs AT32UC3A364-CTUR |
AT90USB1287-16AU | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP64, TQFP-64 | Atmel Corporation | AT90USB1287-16MU vs AT90USB1287-16AU |
AT90USB647-16MU | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS | Microchip Technology Inc | AT90USB1287-16MU vs AT90USB647-16MU |
AT90USB646-AU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, TQFP-64 | Atmel Corporation | AT90USB1287-16MU vs AT90USB646-AU |
AT90USB1286-16MU | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, GREEN, MO-220, QFN-64 | Atmel Corporation | AT90USB1287-16MU vs AT90USB1286-16MU |
AT90USB1286-16MU | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS | Microchip Technology Inc | AT90USB1287-16MU vs AT90USB1286-16MU |
AT32UC3A364-ALUR | RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, MS-026, LQFP-144 | Atmel Corporation | AT90USB1287-16MU vs AT32UC3A364-ALUR |