Filter Your Search
1 - 2 of 2 results
|
AT90USB1287-16MU
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 131072 | 8192 | 8 | 16 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 5 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | MO-220, QFN-64 | compliant | 8542.31.00.01 | Microchip | ||||||||||||
|
AT90USB1287-16MU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 131072 | 8192 | 8 | 16 | 16 MHz | 8 | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | 0 | 16 | AVR | NO | AVR | NO | 128 | YES | 8 | YES | 8 | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | HVQCCN, LCC64,.35SQ,20 | compliant | 8542.31.00.01 | Microchip | QFN | 64 |