Part Details for AT90USB646-MU by Atmel Corporation
Overview of AT90USB646-MU by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT90USB646-MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC MCU 8BIT 64KB FLASH 64QFN | 3900 |
|
$5.9135 / $8.8702 | Buy Now |
Part Details for AT90USB646-MU
AT90USB646-MU CAD Models
AT90USB646-MU Part Data Attributes
|
AT90USB646-MU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT90USB646-MU
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC64, 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VMMD-3, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VMMD-3, QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 16 | |
Ram | 4 | |
Flash Memory | 64 | |
Can | 0 | |
Adc Channels | 8 | |
Adc Resolution | 10 | |
Has ADC | YES | |
Additional Feature | IT ALSO WORKS 8MHZ AT 2.7V MINI SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT90USB646-MU
This table gives cross-reference parts and alternative options found for AT90USB646-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90USB646-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT90USB1286-16MU | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS | AT90USB646-MU vs AT90USB1286-16MU |
ATSAM3U1CA-AU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 12MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-100 | AT90USB646-MU vs ATSAM3U1CA-AU |
AT90USB1286-16MU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, GREEN, MO-220, QFN-64 | AT90USB646-MU vs AT90USB1286-16MU |
ATSAM3U1CA-CU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 12MHz, CMOS, PBGA100, 9 X 9 MM, 0.80 MM PITCH, GREEN, LFBGA-100 | AT90USB646-MU vs ATSAM3U1CA-CU |
AT90USB647-16MU | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS | AT90USB646-MU vs AT90USB647-16MU |
AT90USB647-16AU | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP64 | AT90USB646-MU vs AT90USB647-16AU |
AT90USB1287-16AU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP64, TQFP-64 | AT90USB646-MU vs AT90USB1287-16AU |
AT90USB1286-16MUR | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS | AT90USB646-MU vs AT90USB1286-16MUR |
AT90USB1287-16MU | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS | AT90USB646-MU vs AT90USB1287-16MU |
AT89C5132-ROTIL | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQFP80, TQFP-80 | AT90USB646-MU vs AT89C5132-ROTIL |