-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 1KBIT 4MHZ 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0951
|
Newark | Cryptomemory, 1Kbit, 4Zone, 8Soic, Grn 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip AT88SC0104CA-SH Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6360 | Buy Now |
DISTI #
AT88SC0104CA-SH-ND
|
DigiKey | IC SECURE MEMORY 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
26284 In Stock |
|
$0.6438 / $0.7400 | Buy Now |
DISTI #
556-AT88SC0104CA-SH
|
Mouser Electronics | EEPROM CryptoMemory, 1Kbit 4Zone, 8SOIC, GRN RoHS: Compliant | 24351 |
|
$0.6250 / $0.7200 | Buy Now |
DISTI #
E54:1762_05513161
|
Arrow Electronics | EEPROM Serial-2Wire 1K-bit 256 x 4 3.3V/5V 8-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2306 | Europe - 70 |
|
$0.6072 / $0.6867 | Buy Now |
DISTI #
AT88SC0104CA-SH
|
Microchip Technology Inc | CryptoMemory, 1Kbit, 4Zone, 8SOIC, GRN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 167020 |
|
$0.5300 / $0.7200 | Buy Now |
|
Future Electronics | AT88SC0104CA Series 1 kb 5.5 V Surface Mount 2 Wire Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 100 | 0 |
|
$0.6670 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-2Wire - 1Kbit (128 x 8) - 3.3V/5V - 8-Pin SOIC - Tube | 71000 Factory Stock |
|
$0.6340 / $1.8600 | Buy Now |
DISTI #
69745874
|
Verical | EEPROM Serial-2Wire 1K-bit 256 x 4 3.3V/5V 8-Pin SOIC W Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2306 | Americas - 64 |
|
$0.6072 / $0.6867 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 1KBIT 4MHZ 8SOIC | 167020 |
|
RFQ | |
|
NAC | CryptoMemory, 1Kbit, 4Zone, 8SOIC, GRN - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 101500 |
|
$0.6300 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT88SC0104CA-SH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88SC0104CA-SH
Microchip Technology Inc
IC EEPROM 1KBIT 4MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8523.52.00.90 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | CRYPTO MEMORY | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AT88SC0104CA-SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC0104CA-SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM25040-PS | Memory Circuit, 512X8, CMOS, PDIP8 | Ramtron International Corporation | AT88SC0104CA-SH vs FM25040-PS |
CY15B004Q-SXAT | Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8 | Cypress Semiconductor | AT88SC0104CA-SH vs CY15B004Q-SXAT |
FM25CL04-S | SRAM | Ramtron International Corporation | AT88SC0104CA-SH vs FM25CL04-S |
AT88SC0104CA-SU | Memory Circuit, 128X8, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT88SC0104CA-SH vs AT88SC0104CA-SU |
AT88SC0104CA-TH | Memory Circuit, 128X8, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT88SC0104CA-SH vs AT88SC0104CA-TH |
AT88SC0104CA-MJ88SC0104 | Memory Circuit, 128X8 | Microchip Technology Inc | AT88SC0104CA-SH vs AT88SC0104CA-MJ88SC0104 |
FM24CL04-G | Memory Circuit, 512X8, CMOS, PDSO8, GREEN, MS-012AA, SOIC-8 | Ramtron International Corporation | AT88SC0104CA-SH vs FM24CL04-G |
FM25040-P | Memory IC, | Ramtron International Corporation | AT88SC0104CA-SH vs FM25040-P |
FM24C04S | Memory Circuit, 512KX8, CMOS, PDSO8, MS-012AA, SOIC-8 | Ramtron International Corporation | AT88SC0104CA-SH vs FM24C04S |
AT88SC0808CA-TH | Memory Circuit, 1KX8, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT88SC0104CA-SH vs AT88SC0808CA-TH |