Datasheets
AT88SC0808CA-TH by:

Memory Circuit, 1KX8, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8

Part Details for AT88SC0808CA-TH by Atmel Corporation

Overview of AT88SC0808CA-TH by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Automotive

Part Details for AT88SC0808CA-TH

AT88SC0808CA-TH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT88SC0808CA-TH Part Data Attributes:

AT88SC0808CA-TH Atmel Corporation
Buy Now Datasheet
Compare Parts:
AT88SC0808CA-TH Atmel Corporation Memory Circuit, 1KX8, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ATMEL CORP
Part Package Code TSSOP
Package Description TSSOP, TSSOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Samacsys Manufacturer Microchip
Data Retention Time-Min 10
Endurance 100000 Write/Erase Cycles
I2C Control Byte 1011CCCC
JESD-30 Code R-PDSO-G8
Length 4.4 mm
Memory Density 8192 bit
Memory IC Type MEMORY CIRCUIT
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 1024 words
Number of Words Code 1000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1KX8
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Serial Bus Type I2C
Standby Current-Max 0.0001 A
Supply Current-Max 0.005 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 3 mm
Write Protection SOFTWARE

Alternate Parts for AT88SC0808CA-TH

This table gives cross-reference parts and alternative options found for AT88SC0808CA-TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC0808CA-TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FM25040-PS Memory Circuit, 512X8, CMOS, PDIP8 Ramtron International Corporation AT88SC0808CA-TH vs FM25040-PS
CY15B004Q-SXAT Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8 Cypress Semiconductor AT88SC0808CA-TH vs CY15B004Q-SXAT
FM25CL04-S SRAM Ramtron International Corporation AT88SC0808CA-TH vs FM25CL04-S
AT88SC0104CA-SU Memory Circuit, 128X8, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT88SC0808CA-TH vs AT88SC0104CA-SU
AT88SC0104CA-TH Memory Circuit, 128X8, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 Atmel Corporation AT88SC0808CA-TH vs AT88SC0104CA-TH
AT88SC0104CA-MJ88SC0104 Memory Circuit, 128X8 Microchip Technology Inc AT88SC0808CA-TH vs AT88SC0104CA-MJ88SC0104
FM24CL04-G Memory Circuit, 512X8, CMOS, PDSO8, GREEN, MS-012AA, SOIC-8 Ramtron International Corporation AT88SC0808CA-TH vs FM24CL04-G
FM25040-P Memory IC, Ramtron International Corporation AT88SC0808CA-TH vs FM25040-P
FM24C04S Memory Circuit, 512KX8, CMOS, PDSO8, MS-012AA, SOIC-8 Ramtron International Corporation AT88SC0808CA-TH vs FM24C04S
AT88SC0104CA-WI88SC0104 Memory Circuit, 128X8 Microchip Technology Inc AT88SC0808CA-TH vs AT88SC0104CA-WI88SC0104

AT88SC0808CA-TH Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT88SC0808CA-TH by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT88SC0808CA-TH by Atmel Corporation

  • Please alert me when AT88SC0808CA-TH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT88SC0808CA-TH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT88SC0808CA-TH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT88SC0808CA-TH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT88SC0808CA-TH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT88SC0808CA-TH by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: