Part Details for AT78C1503-100LC by Atmel Corporation
Overview of AT78C1503-100LC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for AT78C1503-100LC
AT78C1503-100LC CAD Models
AT78C1503-100LC Part Data Attributes:
|
AT78C1503-100LC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT78C1503-100LC
Atmel Corporation
Read Channel, 1 Channel, CMOS, PQFP100, LQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | READ CHANNEL | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AT78C1503-100LC
This table gives cross-reference parts and alternative options found for AT78C1503-100LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT78C1503-100LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32P4920-GV100R | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | AT78C1503-100LC vs 32P4920-GV100R |
32P4915-GT100R | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | AT78C1503-100LC vs 32P4915-GT100R |
AT78C1503-100TC | Read Channel, 1 Channel, CMOS, PQFP100, TQFP-100 | Atmel Corporation | AT78C1503-100LC vs AT78C1503-100TC |
HD153031RF | DATA SYNCHRONIZER OR ENDEC, PQFP100, 14 X 14 MM, QFP-100 | Renesas Electronics Corporation | AT78C1503-100LC vs HD153031RF |
P32P4910A-T | IC READ CHANNEL, PQFP100, Drive Electronics | NXP Semiconductors | AT78C1503-100LC vs P32P4910A-T |
32P4912-GT100 | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | AT78C1503-100LC vs 32P4912-GT100 |
MN662793 | CD Motor Driver, PQFP100, 14 X 14 MM, PLASTIC, QFP-100 | Panasonic Electronic Components | AT78C1503-100LC vs MN662793 |
32P4904-CGT | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | AT78C1503-100LC vs 32P4904-CGT |
LC89610 | Data Synchronizer/Endec, CMOS, PQFP100, SQFP-100 | SANYO Electric Co Ltd | AT78C1503-100LC vs LC89610 |
32P4915A-GT100 | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | AT78C1503-100LC vs 32P4915A-GT100 |