Memory
AT60142FT-DS17ESCC
Description: Standard SRAM, 512KX8, 17ns, CMOS, 0.500 INCH, DFP-36

Overview of AT60142FT-DS17ESCC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for AT60142FT-DS17ESCC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT60142FT-DS17ESCC by Atmel Corporation

AT60142FT-DS17ESCC
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
DFP
Package Description
DFP, FL36,.5
Pin Count
36
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
17 ns
I/O Type
COMMON
JESD-30 Code
R-XDFP-F36
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
36
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DFP
Package Equivalence Code
FL36,.5
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
ESCC9000
Seated Height-Max
3.05 mm
Standby Current-Max
0.0015 A
Standby Voltage-Min
2 V
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
300k Rad(Si) V
Width
12.195 mm
Want to compare parts?
  1. AT60142FT-DS17ESCC
    Atmel Corporation
    Standard SRAM, 512KX8, 17ns, CMOS, 0.500 INCH, DFP-36
    VS

Alternate Parts for AT60142FT-DS17ESCC

This table gives cross-reference parts and alternative options found for AT60142FT-DS17ESCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT60142FT-DS17ESCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WMS512K8V-20CM Standard SRAM, 512KX8, 20ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation AT60142FT-DS17ESCC vs WMS512K8V-20CM
EDI88130CS25L32I Standard SRAM, 128KX8, 25ns, CMOS, CQCC32, LCC-32 Microsemi Corporation AT60142FT-DS17ESCC vs EDI88130CS25L32I
EDI88130CS17L32I Standard SRAM, 128KX8, 17ns, CMOS, CQCC32, LCC-32 Microsemi Corporation AT60142FT-DS17ESCC vs EDI88130CS17L32I
AT68166FT-YS20-SR Standard SRAM, 512KX32, 20ns, CMOS, CQFP68, 0.950 INCH, CERAMIC, MQFP-68 Atmel Corporation AT60142FT-DS17ESCC vs AT68166FT-YS20-SR
WMS512K8V-15CI Standard SRAM, 512KX8, 15ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation AT60142FT-DS17ESCC vs WMS512K8V-15CI
5962R0520803VYC Standard SRAM, 512KX8, 17ns, CMOS, 0.500 INCH, DFP-36 Atmel Corporation AT60142FT-DS17ESCC vs 5962R0520803VYC
AT68166FT-YS18-MQ Standard SRAM, 512KX32, 18ns, CMOS, CQFP68, 0.950 INCH, NCTB, CERAMIC, MQFP-68 Atmel Corporation AT60142FT-DS17ESCC vs AT68166FT-YS18-MQ
AT65609EHV-DJ40SR Standard SRAM, 128KX8, 40ns, CMOS, PDFP32, 0.400 INCH, FLATPACK-32 Atmel Corporation AT60142FT-DS17ESCC vs AT65609EHV-DJ40SR
AT60142HT-DS17ESCC Standard SRAM, 512KX8, 17ns, CMOS, PDFP36, 0.500 INCH, DFP-36 Atmel Corporation AT60142FT-DS17ESCC vs AT60142HT-DS17ESCC
AT68166FT-YS20-SCC Standard SRAM, 512KX32, 20ns, CMOS, CQFP68, 0.950 INCH, NCTB, CERAMIC, MQFP-68 Atmel Corporation AT60142FT-DS17ESCC vs AT68166FT-YS20-SCC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT60142FT-DS17ESCC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT60142FT-DS17ESCC by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT60142FT-DS17ESCC would you like to use for your alert(s)?
  • Please alert me when AT60142FT-DS17ESCC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT60142FT-DS17ESCC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT60142FT-DS17ESCC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT60142FT-DS17ESCC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT60142FT-DS17ESCC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT60142FT-DS17ESCC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: