Part Details for EDI88130CS17L32I by Microsemi Corporation
Overview of EDI88130CS17L32I by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88130CS17L32I
EDI88130CS17L32I CAD Models
EDI88130CS17L32I Part Data Attributes
|
EDI88130CS17L32I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
EDI88130CS17L32I
Microsemi Corporation
Standard SRAM, 128KX8, 17ns, CMOS, CQCC32, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFJ | |
Package Description | LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 17 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for EDI88130CS17L32I
This table gives cross-reference parts and alternative options found for EDI88130CS17L32I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88130CS17L32I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMS512K8V-20CM | Standard SRAM, 512KX8, 20ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | EDI88130CS17L32I vs WMS512K8V-20CM |
EDI88130CS25L32I | Standard SRAM, 128KX8, 25ns, CMOS, CQCC32, LCC-32 | Microsemi Corporation | EDI88130CS17L32I vs EDI88130CS25L32I |
AT60142FT-DS17ESCC | Standard SRAM, 512KX8, 17ns, CMOS, 0.500 INCH, DFP-36 | Atmel Corporation | EDI88130CS17L32I vs AT60142FT-DS17ESCC |
AT68166FT-YS20-SR | Standard SRAM, 512KX32, 20ns, CMOS, CQFP68, 0.950 INCH, CERAMIC, MQFP-68 | Atmel Corporation | EDI88130CS17L32I vs AT68166FT-YS20-SR |
WMS512K8V-15CI | Standard SRAM, 512KX8, 15ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | EDI88130CS17L32I vs WMS512K8V-15CI |
5962R0520803VYC | Standard SRAM, 512KX8, 17ns, CMOS, 0.500 INCH, DFP-36 | Atmel Corporation | EDI88130CS17L32I vs 5962R0520803VYC |
AT68166FT-YS18-MQ | Standard SRAM, 512KX32, 18ns, CMOS, CQFP68, 0.950 INCH, NCTB, CERAMIC, MQFP-68 | Atmel Corporation | EDI88130CS17L32I vs AT68166FT-YS18-MQ |
AT65609EHV-DJ40SR | Standard SRAM, 128KX8, 40ns, CMOS, PDFP32, 0.400 INCH, FLATPACK-32 | Atmel Corporation | EDI88130CS17L32I vs AT65609EHV-DJ40SR |
AT60142HT-DS17ESCC | Standard SRAM, 512KX8, 17ns, CMOS, PDFP36, 0.500 INCH, DFP-36 | Atmel Corporation | EDI88130CS17L32I vs AT60142HT-DS17ESCC |
AT68166FT-YS20-SCC | Standard SRAM, 512KX32, 20ns, CMOS, CQFP68, 0.950 INCH, NCTB, CERAMIC, MQFP-68 | Atmel Corporation | EDI88130CS17L32I vs AT68166FT-YS20-SCC |