Part Details for WMS512K8V-15CI by Microsemi Corporation
Overview of WMS512K8V-15CI by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WMS512K8V-15CI
WMS512K8V-15CI CAD Models
WMS512K8V-15CI Part Data Attributes
|
WMS512K8V-15CI
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WMS512K8V-15CI
Microsemi Corporation
Standard SRAM, 512KX8, 15ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | LG-MAX | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e4 | |
Length | 42.8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.13 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.5 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for WMS512K8V-15CI
This table gives cross-reference parts and alternative options found for WMS512K8V-15CI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMS512K8V-15CI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMS512K8V-20CM | Standard SRAM, 512KX8, 20ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | WMS512K8V-15CI vs WMS512K8V-20CM |
EDI88130CS25L32I | Standard SRAM, 128KX8, 25ns, CMOS, CQCC32, LCC-32 | Microsemi Corporation | WMS512K8V-15CI vs EDI88130CS25L32I |
EDI88130CS17L32I | Standard SRAM, 128KX8, 17ns, CMOS, CQCC32, LCC-32 | Microsemi Corporation | WMS512K8V-15CI vs EDI88130CS17L32I |
AT60142FT-DS17ESCC | Standard SRAM, 512KX8, 17ns, CMOS, 0.500 INCH, DFP-36 | Atmel Corporation | WMS512K8V-15CI vs AT60142FT-DS17ESCC |
AT68166FT-YS20-SR | Standard SRAM, 512KX32, 20ns, CMOS, CQFP68, 0.950 INCH, CERAMIC, MQFP-68 | Atmel Corporation | WMS512K8V-15CI vs AT68166FT-YS20-SR |
5962R0520803VYC | Standard SRAM, 512KX8, 17ns, CMOS, 0.500 INCH, DFP-36 | Atmel Corporation | WMS512K8V-15CI vs 5962R0520803VYC |
AT68166FT-YS18-MQ | Standard SRAM, 512KX32, 18ns, CMOS, CQFP68, 0.950 INCH, NCTB, CERAMIC, MQFP-68 | Atmel Corporation | WMS512K8V-15CI vs AT68166FT-YS18-MQ |
AT65609EHV-DJ40SR | Standard SRAM, 128KX8, 40ns, CMOS, PDFP32, 0.400 INCH, FLATPACK-32 | Atmel Corporation | WMS512K8V-15CI vs AT65609EHV-DJ40SR |
AT60142HT-DS17ESCC | Standard SRAM, 512KX8, 17ns, CMOS, PDFP36, 0.500 INCH, DFP-36 | Atmel Corporation | WMS512K8V-15CI vs AT60142HT-DS17ESCC |
AT68166FT-YS20-SCC | Standard SRAM, 512KX32, 20ns, CMOS, CQFP68, 0.950 INCH, NCTB, CERAMIC, MQFP-68 | Atmel Corporation | WMS512K8V-15CI vs AT68166FT-YS20-SCC |