Part Details for AT60142FT-DS15M-E by Microchip Technology Inc
Overview of AT60142FT-DS15M-E by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for AT60142FT-DS15M-E
AT60142FT-DS15M-E CAD Models
AT60142FT-DS15M-E Part Data Attributes
|
AT60142FT-DS15M-E
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT60142FT-DS15M-E
Microchip Technology Inc
Standard SRAM, 512KX8, 15ns, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-XDFP-F36 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM STD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 12.195 mm |
Alternate Parts for AT60142FT-DS15M-E
This table gives cross-reference parts and alternative options found for AT60142FT-DS15M-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT60142FT-DS15M-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88512VA15MI | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, PLASTIC, SOJ-36 | White Microelectronics | AT60142FT-DS15M-E vs EDI88512VA15MI |
SCM6946YJ15AR | Standard SRAM, 512KX8, 15ns, BICMOS, PDSO36, 0.400 INCH, SOJ-36 | Motorola Semiconductor Products | AT60142FT-DS15M-E vs SCM6946YJ15AR |
5962F0323502VUA | Standard SRAM, 512KX8, 15ns, CMOS, CDFP36, CERAMIC, DFP-36 | Cobham Power Products | AT60142FT-DS15M-E vs 5962F0323502VUA |
WMS512K8V-15FFIA | Standard SRAM, 512KX8, 15ns, CMOS, CDSO32, CERAMIC, DFP-32 | Mercury Systems Inc | AT60142FT-DS15M-E vs WMS512K8V-15FFIA |
WMS512K8V-15DEC | Standard SRAM, 512KX8, 15ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Microsemi Corporation | AT60142FT-DS15M-E vs WMS512K8V-15DEC |
5962-F0323502VUA | 512KX8 STANDARD SRAM, 15ns, CDFP36, CERAMIC, DFP-36 | Cobham Power Products | AT60142FT-DS15M-E vs 5962-F0323502VUA |
71V424VS15YGI | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-36 | Integrated Device Technology Inc | AT60142FT-DS15M-E vs 71V424VS15YGI |
M5M5V4R08J-15 | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Mitsubishi Electric | AT60142FT-DS15M-E vs M5M5V4R08J-15 |
EDI88512VA15MM | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, PLASTIC, SOJ-36 | White Microelectronics | AT60142FT-DS15M-E vs EDI88512VA15MM |
WMS512K8V-15FFM | Standard SRAM, 512KX8, 15ns, CMOS, CDSO32, CERAMIC, DFP-32 | Microsemi Corporation | AT60142FT-DS15M-E vs WMS512K8V-15FFM |