Part Details for 5962F0323502VUA by Cobham Power Products
Overview of 5962F0323502VUA by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Part Details for 5962F0323502VUA
5962F0323502VUA CAD Models
5962F0323502VUA Part Data Attributes
|
5962F0323502VUA
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
5962F0323502VUA
Cobham Power Products
Standard SRAM, 512KX8, 15ns, CMOS, CDFP36, CERAMIC, DFP-36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | IT CAN ALSO OPERATE AT 3V TO 3.6V | |
JESD-30 Code | R-CDFP-F36 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 3.048 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 14.732 mm |
Alternate Parts for 5962F0323502VUA
This table gives cross-reference parts and alternative options found for 5962F0323502VUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F0323502VUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88512VA15MI | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, PLASTIC, SOJ-36 | White Microelectronics | 5962F0323502VUA vs EDI88512VA15MI |
SCM6946YJ15AR | Standard SRAM, 512KX8, 15ns, BICMOS, PDSO36, 0.400 INCH, SOJ-36 | Motorola Semiconductor Products | 5962F0323502VUA vs SCM6946YJ15AR |
WMS512K8V-15FFIA | Standard SRAM, 512KX8, 15ns, CMOS, CDSO32, CERAMIC, DFP-32 | Mercury Systems Inc | 5962F0323502VUA vs WMS512K8V-15FFIA |
WMS512K8V-15DEC | Standard SRAM, 512KX8, 15ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Microsemi Corporation | 5962F0323502VUA vs WMS512K8V-15DEC |
5962-F0323502VUA | 512KX8 STANDARD SRAM, 15ns, CDFP36, CERAMIC, DFP-36 | Cobham Power Products | 5962F0323502VUA vs 5962-F0323502VUA |
71V424VS15YGI | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-36 | Integrated Device Technology Inc | 5962F0323502VUA vs 71V424VS15YGI |
M5M5V4R08J-15 | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Mitsubishi Electric | 5962F0323502VUA vs M5M5V4R08J-15 |
EDI88512VA15MM | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, PLASTIC, SOJ-36 | White Microelectronics | 5962F0323502VUA vs EDI88512VA15MM |
WMS512K8V-15FFM | Standard SRAM, 512KX8, 15ns, CMOS, CDSO32, CERAMIC, DFP-32 | Microsemi Corporation | 5962F0323502VUA vs WMS512K8V-15FFM |
EDI88512VA15MC | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, PLASTIC, SOJ-36 | White Microelectronics | 5962F0323502VUA vs EDI88512VA15MC |