Part Details for EDI88512VA15MI by White Microelectronics
Overview of EDI88512VA15MI by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88512VA15MI
EDI88512VA15MI CAD Models
EDI88512VA15MI Part Data Attributes
|
EDI88512VA15MI
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
EDI88512VA15MI
White Microelectronics
Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, PLASTIC, SOJ-36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | PLASTIC, SOJ-36 | |
Reach Compliance Code | unknown | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-J36 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for EDI88512VA15MI
This table gives cross-reference parts and alternative options found for EDI88512VA15MI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88512VA15MI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM6946YJ15AR | Standard SRAM, 512KX8, 15ns, BICMOS, PDSO36, 0.400 INCH, SOJ-36 | Motorola Semiconductor Products | EDI88512VA15MI vs SCM6946YJ15AR |
5962F0323502VUA | Standard SRAM, 512KX8, 15ns, CMOS, CDFP36, CERAMIC, DFP-36 | Cobham Power Products | EDI88512VA15MI vs 5962F0323502VUA |
WMS512K8V-15FFIA | Standard SRAM, 512KX8, 15ns, CMOS, CDSO32, CERAMIC, DFP-32 | Mercury Systems Inc | EDI88512VA15MI vs WMS512K8V-15FFIA |
WMS512K8V-15DEC | Standard SRAM, 512KX8, 15ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Microsemi Corporation | EDI88512VA15MI vs WMS512K8V-15DEC |
5962-F0323502VUA | 512KX8 STANDARD SRAM, 15ns, CDFP36, CERAMIC, DFP-36 | Cobham Power Products | EDI88512VA15MI vs 5962-F0323502VUA |
71V424VS15YGI | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-36 | Integrated Device Technology Inc | EDI88512VA15MI vs 71V424VS15YGI |
M5M5V4R08J-15 | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Mitsubishi Electric | EDI88512VA15MI vs M5M5V4R08J-15 |
EDI88512VA15MM | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, PLASTIC, SOJ-36 | White Microelectronics | EDI88512VA15MI vs EDI88512VA15MM |
WMS512K8V-15FFM | Standard SRAM, 512KX8, 15ns, CMOS, CDSO32, CERAMIC, DFP-32 | Microsemi Corporation | EDI88512VA15MI vs WMS512K8V-15FFM |
EDI88512VA15MC | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, PLASTIC, SOJ-36 | White Microelectronics | EDI88512VA15MI vs EDI88512VA15MC |