Part Details for AT45DB041B-SC by Atmel Corporation
Overview of AT45DB041B-SC by Atmel Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for AT45DB041B-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Serial EEPROM, 528K x 8, 8 Pin, Plastic, SOP | 4 |
|
$4.3485 / $5.2182 | Buy Now |
|
Quest Components | Serial EEPROM, 528K x 8, 8 Pin, Plastic, SOP | 772 |
|
$3.0000 / $6.0000 | Buy Now |
|
Chip1Cloud | IC FLASH 4MBIT 20MHZ 8SOIC | 8000 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 1000 |
|
RFQ |
Part Details for AT45DB041B-SC
AT45DB041B-SC CAD Models
AT45DB041B-SC Part Data Attributes:
|
AT45DB041B-SC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45DB041B-SC
Atmel Corporation
Flash, 4MX1, PDSO8, 0.209 INCH, PLASTIC, EIAJ, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.209 INCH, PLASTIC, EIAJ, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ORGANIZED AS 2048 PAGES OF 264 BYTES EACH | |
Clock Frequency-Max (fCLK) | 20 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 5.29 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.24 mm | |
Write Protection | HARDWARE |
Alternate Parts for AT45DB041B-SC
This table gives cross-reference parts and alternative options found for AT45DB041B-SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB041B-SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB041B-SUSL383 | Flash, 4MX1, PDSO8, 0.209 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 | Atmel Corporation | AT45DB041B-SC vs AT45DB041B-SUSL383 |
AT45DB041B-SUSL383 | Flash, 4MX1, PDSO8 | Microchip Technology Inc | AT45DB041B-SC vs AT45DB041B-SUSL383 |
AT45DB041B-SI | Flash, 4MX1, PDSO8, 0.209 INCH, PLASTIC, EIAJ, SOIC-8 | Atmel Corporation | AT45DB041B-SC vs AT45DB041B-SI |