Part Details for W25X40CLSVIG by Winbond Electronics Corp
Overview of W25X40CLSVIG by Winbond Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for W25X40CLSVIG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W25X40CLSVIG-ND
|
DigiKey | IC FLASH 4MBIT SPI 104MHZ 8VSOP Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
454-W25X40CLSVIG
|
Mouser Electronics | NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector RoHS: Compliant | 0 |
|
Order Now | |
|
NAC | spiFlash, 4M-bit, 4Kb Uniform Sector, VSOP8(150mil) Package RoHS: Compliant Min Qty: 480 Package Multiple: 480 | 0 |
|
$0.2700 / $0.2800 | Buy Now |
Part Details for W25X40CLSVIG
W25X40CLSVIG CAD Models
W25X40CLSVIG Part Data Attributes:
|
W25X40CLSVIG
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25X40CLSVIG
Winbond Electronics Corp
Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, VSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, VSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Winbond | |
Additional Feature | IT ALSO OPERATES AT 2.3 V AT 80 MHZ | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for W25X40CLSVIG
This table gives cross-reference parts and alternative options found for W25X40CLSVIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25X40CLSVIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB041D-SSU-2.5 | Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Adesto Technologies Corporation | W25X40CLSVIG vs AT45DB041D-SSU-2.5 |
AT26DF041-SU | Flash, 4MX1, PDSO8 | Microchip Technology Inc | W25X40CLSVIG vs AT26DF041-SU |
MX25L4005M2I-15 | Flash, 4MX1, PDSO8, 0.200 INCH, SOP-8 | Macronix International Co Ltd | W25X40CLSVIG vs MX25L4005M2I-15 |
W25Q40BVSSIP | Flash, 4MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Winbond Electronics Corp | W25X40CLSVIG vs W25Q40BVSSIP |
SST25PF040B-80-4C-SAE | FLASH 2.7V PROM | Microchip Technology Inc | W25X40CLSVIG vs SST25PF040B-80-4C-SAE |
AT45DB041D-SSU-2.5-SL383 | Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Adesto Technologies Corporation | W25X40CLSVIG vs AT45DB041D-SSU-2.5-SL383 |
W25Q40BVSNIP | Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 | Winbond Electronics Corp | W25X40CLSVIG vs W25Q40BVSNIP |
AT45DB041B-SU | Flash, 4MX1, PDSO8, 0.209 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 | Atmel Corporation | W25X40CLSVIG vs AT45DB041B-SU |
AT45DB041E-SSHNHC-T | Flash, 4MX1, PDSO8 | Renesas Electronics Corporation | W25X40CLSVIG vs AT45DB041E-SSHNHC-T |
AT45DB041E-SSHNHA-T | Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Adesto Technologies Corporation | W25X40CLSVIG vs AT45DB041E-SSHNHA-T |