Datasheets
SST25VF040-20-4C-S2A by:

Flash, 4MX1, PDSO8, 5.20 X 8 MM, SOIC-8

Part Details for SST25VF040-20-4C-S2A by Silicon Storage Technology

Overview of SST25VF040-20-4C-S2A by Silicon Storage Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for SST25VF040-20-4C-S2A

SST25VF040-20-4C-S2A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SST25VF040-20-4C-S2A Part Data Attributes:

SST25VF040-20-4C-S2A Silicon Storage Technology
Buy Now Datasheet
Compare Parts:
SST25VF040-20-4C-S2A Silicon Storage Technology Flash, 4MX1, PDSO8, 5.20 X 8 MM, SOIC-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SILICON STORAGE TECHNOLOGY INC
Part Package Code SOIC
Package Description 5.20 X 8 MM, SOIC-8
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 20 MHz
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles
JESD-30 Code S-PDSO-G8
JESD-609 Code e0
Length 5.275 mm
Memory Density 4194304 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 524288 words
Number of Words Code 512000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.3
Package Shape SQUARE
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 240
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 2.2 mm
Serial Bus Type SPI
Standby Current-Max 0.000015 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Type NOR TYPE
Width 5.275 mm
Write Protection HARDWARE/SOFTWARE

Alternate Parts for SST25VF040-20-4C-S2A

This table gives cross-reference parts and alternative options found for SST25VF040-20-4C-S2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF040-20-4C-S2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT45DB041D-SSU-2.5 Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Adesto Technologies Corporation SST25VF040-20-4C-S2A vs AT45DB041D-SSU-2.5
AT26DF041-SU Flash, 4MX1, PDSO8 Microchip Technology Inc SST25VF040-20-4C-S2A vs AT26DF041-SU
MX25L4005M2I-15 Flash, 4MX1, PDSO8, 0.200 INCH, SOP-8 Macronix International Co Ltd SST25VF040-20-4C-S2A vs MX25L4005M2I-15
W25Q40BVSSIP Flash, 4MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 Winbond Electronics Corp SST25VF040-20-4C-S2A vs W25Q40BVSSIP
SST25PF040B-80-4C-SAE FLASH 2.7V PROM Microchip Technology Inc SST25VF040-20-4C-S2A vs SST25PF040B-80-4C-SAE
AT45DB041D-SSU-2.5-SL383 Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Adesto Technologies Corporation SST25VF040-20-4C-S2A vs AT45DB041D-SSU-2.5-SL383
W25Q40BVSNIP Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 Winbond Electronics Corp SST25VF040-20-4C-S2A vs W25Q40BVSNIP
AT45DB041B-SU Flash, 4MX1, PDSO8, 0.209 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 Atmel Corporation SST25VF040-20-4C-S2A vs AT45DB041B-SU
AT45DB041E-SSHNHC-T Flash, 4MX1, PDSO8 Renesas Electronics Corporation SST25VF040-20-4C-S2A vs AT45DB041E-SSHNHC-T
AT45DB041E-SSHNHA-T Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Adesto Technologies Corporation SST25VF040-20-4C-S2A vs AT45DB041E-SSHNHA-T

SST25VF040-20-4C-S2A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST25VF040-20-4C-S2A by Silicon Storage Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST25VF040-20-4C-S2A by Silicon Storage Technology

  • Please alert me when SST25VF040-20-4C-S2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SST25VF040-20-4C-S2A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST25VF040-20-4C-S2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SST25VF040-20-4C-S2A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST25VF040-20-4C-S2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST25VF040-20-4C-S2A by Silicon Storage Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: