Part Details for AT28LV010-20JU-T by Microchip Technology Inc
Overview of AT28LV010-20JU-T by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT28LV010-20JU-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2666
|
Newark | 200Ns, Plcc, Ind Temp, Green 32 Plcc 11.5X14X3.37Mm T/R Rohs Compliant: Yes |Microchip AT28LV010-20JU-T Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$50.6900 | Buy Now |
DISTI #
AT28LV010-20JU-TCT-ND
|
DigiKey | IC EEPROM 1MBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1256 In Stock |
|
$50.6865 / $54.8100 | Buy Now |
DISTI #
AT28LV010-20JU-T
|
Avnet Americas | 1 Mbit Low Voltage Paged Parallel EEPROM 200ns 3V to 3.6V 15mA 32-Pin PLCC T/R - Tape and Reel (Alt: AT28LV010-20JU-T) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$49.2100 / $53.2100 | Buy Now |
DISTI #
556-AT28LV010-20JU-T
|
Mouser Electronics | EEPROM 200NS, PLCC, IND TEMP, GREEN RoHS: Compliant | 740 |
|
$49.2100 / $53.2100 | Buy Now |
DISTI #
AT28LV010-20JU-T
|
Microchip Technology Inc | 200NS, PLCC, IND TEMP, GREEN, Projected EOL: 2039-01-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$43.9100 / $53.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$46.5700 | Buy Now |
|
Onlinecomponents.com | EEPROM - Parallel - 1Mbit (128K x 8) - 3.3V - 32-Pin PLCC - Tape&Reel | 0 |
|
$47.1700 / $138.2000 | Buy Now |
DISTI #
AT28LV010-20JU-T
|
Avnet Americas | 1 Mbit Low Voltage Paged Parallel EEPROM 200ns 3V to 3.6V 15mA 32-Pin PLCC T/R - Tape and Reel (Alt: AT28LV010-20JU-T) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$49.2100 / $53.2100 | Buy Now |
|
NAC | 200NS, PLCC, IND TEMP, GREEN - Package: 32 PLCC 11.5x14x3.37mm T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$45.4300 / $53.2100 | Buy Now |
|
Master Electronics | EEPROM - Parallel - 1Mbit (128K x 8) - 3.3V - 32-Pin PLCC - Tape&Reel | 0 |
|
$47.1700 / $138.2000 | Buy Now |
Part Details for AT28LV010-20JU-T
AT28LV010-20JU-T CAD Models
AT28LV010-20JU-T Part Data Attributes:
|
AT28LV010-20JU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28LV010-20JU-T
Microchip Technology Inc
IC EEPROM 1MBIT 200NS 32PLCC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QCCJ, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 200 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28LV010-20JU-T
This table gives cross-reference parts and alternative options found for AT28LV010-20JU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28LV010-20JU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28LV010-20JU-SL319 | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28LV010-20JU-T vs AT28LV010-20JU-SL319 |
AT28LV010-20JJ | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28LV010-20JU-T vs AT28LV010-20JJ |
AT28LV010-20JU-SL319 | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32 | Microchip Technology Inc | AT28LV010-20JU-T vs AT28LV010-20JU-SL319 |
AT28LV010-20JLT/R | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32 | Microchip Technology Inc | AT28LV010-20JU-T vs AT28LV010-20JLT/R |
AT28LV010-20JL | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28LV010-20JU-T vs AT28LV010-20JL |
AT28LV010-20JCT/R | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28LV010-20JU-T vs AT28LV010-20JCT/R |
AT28LV010-20JI | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28LV010-20JU-T vs AT28LV010-20JI |
AT28LV010-20JJT/R | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32 | Microchip Technology Inc | AT28LV010-20JU-T vs AT28LV010-20JJT/R |
AT28LV010-20JC | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28LV010-20JU-T vs AT28LV010-20JC |
AT28LV010-20JJT/R | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28LV010-20JU-T vs AT28LV010-20JJT/R |