Part Details for AT28LV010-20JJT/R by Microchip Technology Inc
Overview of AT28LV010-20JJT/R by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT28LV010-20JJT/R
AT28LV010-20JJT/R CAD Models
AT28LV010-20JJT/R Part Data Attributes:
|
AT28LV010-20JJT/R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28LV010-20JJT/R
Microchip Technology Inc
EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, LCC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | AUTOMATIC WRITE | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AT28LV010-20JJT/R
This table gives cross-reference parts and alternative options found for AT28LV010-20JJT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28LV010-20JJT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28LV010-20JJT/R | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28LV010-20JJT/R vs AT28LV010-20JJT/R |
AT28LV010-20JC | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28LV010-20JJT/R vs AT28LV010-20JC |
AT28LV010-20JJ | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32 | Microchip Technology Inc | AT28LV010-20JJT/R vs AT28LV010-20JJ |
AT28LV010-20JJ | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28LV010-20JJT/R vs AT28LV010-20JJ |
AT28LV010-20JU-SL319 | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28LV010-20JJT/R vs AT28LV010-20JU-SL319 |
AT28LV010-20JLT/R | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32 | Microchip Technology Inc | AT28LV010-20JJT/R vs AT28LV010-20JLT/R |
AT28LV010-20JU-SL319 | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32 | Microchip Technology Inc | AT28LV010-20JJT/R vs AT28LV010-20JU-SL319 |
AT28LV010-20JI | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28LV010-20JJT/R vs AT28LV010-20JI |
AT28LV010-20JLT/R | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28LV010-20JJT/R vs AT28LV010-20JLT/R |
AT28LV010-20JL | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32 | Microchip Technology Inc | AT28LV010-20JJT/R vs AT28LV010-20JL |