Part Details for AT28LV010-20JI by Atmel Corporation
Overview of AT28LV010-20JI by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT28LV010-20JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EEPROM, 128K x 8, 32 Pin, Plastic, PLCC | 10 |
|
$32.4330 / $34.1400 | Buy Now |
|
Quest Components | EEPROM, 128K x 8, 32 Pin, Plastic, PLCC | 8 |
|
$32.4330 / $34.1400 | Buy Now |
Part Details for AT28LV010-20JI
AT28LV010-20JI CAD Models
AT28LV010-20JI Part Data Attributes:
|
AT28LV010-20JI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28LV010-20JI
Atmel Corporation
EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, MS-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | 10 YEARS DATA RETENTION; AUTOMATIC PAGE WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28LV010-20JI
This table gives cross-reference parts and alternative options found for AT28LV010-20JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28LV010-20JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28LV010-20JJT/R | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28LV010-20JI vs AT28LV010-20JJT/R |
AT28LV010-20JC | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28LV010-20JI vs AT28LV010-20JC |
AT28LV010-20JJ | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32 | Microchip Technology Inc | AT28LV010-20JI vs AT28LV010-20JJ |
AT28LV010-20JJ | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28LV010-20JI vs AT28LV010-20JJ |
AT28LV010-20JU-SL319 | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28LV010-20JI vs AT28LV010-20JU-SL319 |
AT28LV010-20JLT/R | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32 | Microchip Technology Inc | AT28LV010-20JI vs AT28LV010-20JLT/R |
AT28LV010-20JU-SL319 | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32 | Microchip Technology Inc | AT28LV010-20JI vs AT28LV010-20JU-SL319 |
AT28LV010-20JLT/R | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28LV010-20JI vs AT28LV010-20JLT/R |
AT28LV010-20JL | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32 | Microchip Technology Inc | AT28LV010-20JI vs AT28LV010-20JL |
AT28LV010-20JCT/R | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28LV010-20JI vs AT28LV010-20JCT/R |