Part Details for AT27C4096-90JU-T by Microchip Technology Inc
Overview of AT27C4096-90JU-T by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AT27C4096-90JU-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2597
|
Newark | 90Ns, Plcc, Ind Temp, Green 44 Plcc 16.6X16.6X4.4Mm T/R Rohs Compliant: Yes |Microchip AT27C4096-90JU-T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.5700 | Buy Now |
DISTI #
AT27C4096-90JU-TCT-ND
|
DigiKey | IC EPROM 4MBIT PARALLEL 44PLCC Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$8.5697 / $9.2600 | Buy Now |
DISTI #
AT27C4096-90JU-T
|
Avnet Americas | 4M-bit 256K x 16 One-time PROM 90ns 5V 40mA 44-Pin PLCC T/R - Bulk (Alt: AT27C4096-90JU-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3200 / $8.9900 | Buy Now |
DISTI #
556-AT27C4096-90JU-T
|
Mouser Electronics | EPROM 90NS, PLCC, IND TEMP, GREEN RoHS: Compliant | 997 |
|
$8.2700 / $8.9900 | Buy Now |
DISTI #
AT27C4096-90JU-T
|
Microchip Technology Inc | 90NS, PLCC, IND TEMP, GREEN, Projected EOL: 2044-12-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.4100 / $8.9900 | Buy Now |
|
Future Electronics | EPROM 4Mb (256Kx16) OTP 5V 90ns RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$8.1600 | Buy Now |
|
Onlinecomponents.com | EPROM - One Time Programmable - 4Mbit (256K x 16) - 90ns - 44-Pin PLCC - Tape&Reel | Alternative Product Available |
|
$7.8000 / $21.3500 | Buy Now |
DISTI #
AT27C4096-90JU-T
|
Avnet Americas | 4M-bit 256K x 16 One-time PROM 90ns 5V 40mA 44-Pin PLCC T/R - Bulk (Alt: AT27C4096-90JU-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3200 / $8.9900 | Buy Now |
|
NAC | 90NS, PLCC, IND TEMP, GREEN - Package: 44 PLCC 16.6x16.6x4.4mm T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$7.6600 / $9.2400 | Buy Now |
|
Master Electronics | EPROM - One Time Programmable - 4Mbit (256K x 16) - 90ns - 44-Pin PLCC - Tape&Reel | Alternative Product Available |
|
$7.8000 / $21.3500 | Buy Now |
Part Details for AT27C4096-90JU-T
AT27C4096-90JU-T CAD Models
AT27C4096-90JU-T Part Data Attributes:
|
AT27C4096-90JU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27C4096-90JU-T
Microchip Technology Inc
IC OTP 4MBIT 90NS 44PLCC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 90 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.586 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 13 V | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.586 mm |
Alternate Parts for AT27C4096-90JU-T
This table gives cross-reference parts and alternative options found for AT27C4096-90JU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C4096-90JU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C4096-90JI | OTP ROM, 256KX16, 90ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | AT27C4096-90JU-T vs AT27C4096-90JI |
AT27C4096-90JJ | OTP ROM, 256KX16, 90ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | AT27C4096-90JU-T vs AT27C4096-90JJ |