Part Details for AT27C4096-90JI by Atmel Corporation
Overview of AT27C4096-90JI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AT27C4096-90JI
AT27C4096-90JI CAD Models
AT27C4096-90JI Part Data Attributes
|
AT27C4096-90JI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C4096-90JI
Atmel Corporation
OTP ROM, 256KX16, 90ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MS-018AC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 90 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.586 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.586 mm |
Alternate Parts for AT27C4096-90JI
This table gives cross-reference parts and alternative options found for AT27C4096-90JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C4096-90JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C400-90JI | OTP ROM, 256KX16, 90ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | AT27C4096-90JI vs AT27C400-90JI |
M27C4002-90XC6X | 256KX16 OTPROM, 90ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT27C4096-90JI vs M27C4002-90XC6X |
M27C4002-90C1X | 256KX16 OTPROM, 90ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT27C4096-90JI vs M27C4002-90C1X |
M27C4002-90C6TR | 256KX16 OTPROM, 90ns, PQCC44, LEAD FREE, PLASTIC, LCC-44 | STMicroelectronics | AT27C4096-90JI vs M27C4002-90C6TR |
MX27C4096QC-90 | OTP ROM, 256KX16, 90ns, CMOS, PQCC44, PLASTIC, LCC-44 | Macronix International Co Ltd | AT27C4096-90JI vs MX27C4096QC-90 |
M27C4002-90XC1X | 256KX16 OTPROM, 90ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT27C4096-90JI vs M27C4002-90XC1X |
M27C4002-90C1TR | 256KX16 OTPROM, 90ns, PQCC44, LEAD FREE, PLASTIC, LCC-44 | STMicroelectronics | AT27C4096-90JI vs M27C4002-90C1TR |
M27C4002-90XC6TR | 256KX16 OTPROM, 90ns, PQCC44, LEAD FREE, PLASTIC, LCC-44 | STMicroelectronics | AT27C4096-90JI vs M27C4002-90XC6TR |
M27C4002-90XC6 | 256KX16 OTPROM, 90ns, PQCC44, LEAD FREE, PLASTIC, LCC-44 | STMicroelectronics | AT27C4096-90JI vs M27C4002-90XC6 |
M27C4002-90C1 | 256KX16 OTPROM, 90ns, PQCC44, LEAD FREE, PLASTIC, LCC-44 | STMicroelectronics | AT27C4096-90JI vs M27C4002-90C1 |